ERP LED Drivers Power Supplies

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 40W 48V 830mA CV IP20 Terminal Block 91In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 830 mA 48 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED Power Supplies 21W 24-42V 500mA CC Tri-Mode Dim 100In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 24 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED Power Supplies 40W 24V 1.67A CV IP20 Terminal Block 93In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck 87In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 525 to 1050 mA Iout, 27 V max Vout (Draco5 internal ERP code name) 85In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20


ERP LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver 84In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount DAL30
ERP LED Power Supplies 14.7W 24-42V 350mA CC Tri-Mode Dim 130In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64


ERP LED Power Supplies 120In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 210 mA to 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 70 mm (2.756 in) 40 mm (1.575 in) 29.5 mm (1.161 in) Industrial PTB15W IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 77In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 350 mA Iout, 24 V max Vout 91In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads 88In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 60W 24V 2.5A CV IP20 Terminal Block 190In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout 296In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 42 VDC 10.5 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout 215In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 42 VDC 14.7 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.0 W max, 1000 mA Iout, 12 V max Vout 100In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 12 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 60W 24V 2.5A CV IP20 533In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50.4 W max, 1200 mA Iout, 42 V max Vout 107In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.3 W max, 900 mA Iout, 27 V max Vout 91In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 27 VDC 24.3 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim 109In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 96W 48V 2A CV IP20 Terminal Block 56In Stock
100Expected 25/06/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9.1 W max, 700 mA Iout, 13 V max Vout, with non-linear 0-10V dimming and with dim to off 72In Stock
Min.: 1
Mult.: 1

ESS
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name) 20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout 87In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 42 VDC 12.6 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout 57In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 440 mA 34 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 22.4 W max, 700 mA Iout, 32 V max Vout 64In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 32 VDC 22.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64