RECOM LED Drivers Power Supplies

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 220In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 197In Stock
Min.: 1
Mult.: 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 775In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 224In Stock
117Expected 27/02/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688In Stock
468Expected 06/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 704In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 4W 230Vin 24Vout 0-170mA 246In Stock
350On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 0 A to 170 mA 24 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACV04 IP65
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 334In Stock
468Expected 27/02/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 6-36VIN 2-32VOUT LED DRIVER DC/DC 189In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 32 VDC 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 125In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 516In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 9-60VIN 2-56VOUT LED DRIVER DC/DC 86In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT 57In Stock
240Expected 20/02/2026
Min.: 1
Mult.: 1

CV + CC 700 mA 3 VDC to 6 VDC 3.15 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies 7W 14.5V 500 mA ST LED DRIVER 71In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 5 VDC to 14.5 VDC 7.2 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 3W 3-11V OUT LED DR 80In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 3 VDC to 9.5 VDC 4.6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies CONV AC/DC 0.35AOUT 110-240VIN 3-21VOUT 73In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 24 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED Power Supplies 6W 230Vin 2-18Vout 350mA 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 18 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 6W 3-14V OUT LED DR 65In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 3 VDC to 12 VDC 6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED Power Supplies 6W 230Vin 2-12Vout 500mA 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-8.5VOUT 26In Stock
130Expected 13/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 3 VDC to 12 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power LED Power Supplies 6W 230Vin 2-9Vout 700mA 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 9 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 7W 28V 250mA LED DRIVER 103In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 14 VDC to 28 VDC 7 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED Power Supplies 13W 230Vin 2-37Vout 350mA 24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 37 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 12W 230Vin 2-24Vout 500mA 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 24 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 13W 230Vin 2-19Vout 700mA 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 19 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20