LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 100W 24V 4A CP IP67 Io adj w/pot 223In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 4 A 24 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-100 IP67
MEAN WELL LED Power Supplies 100W 12V 8A CP IP67 Io adj w/pot 71In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 8 A 12 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-100 IP67
MEAN WELL LED Power Supplies 27-56V 875-2780mA 100W CP Io adj w/pot 66In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.1 A 27 VDC to 56 VDC 100 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-100 IP67
MEAN WELL LED Power Supplies 71-142V 350-1050mA 100W CP IP67 3in1Dim 58In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 71 VDC to 142 VDC 100 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-100 IP67
MEAN WELL LED Power Supplies 150W 12V CP IP67 Io adj w/pot 57In Stock
71Expected 29/06/2026
Min.: 1
Mult.: 1

Constant Power (CP) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 150W 24V CP IP67 Io adj w/pot 306In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 150W Constant Power IP67 Io adj w/pot 57In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 27 VDC to 56 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 150W Constant Power IP67 3in1 Dim 47In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 27 VDC to 56 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 150W Constant Power IP67 3in1 Dim 58In Stock
96Expected 04/03/2026
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 120 VDC to 214 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 200W 12V CP IP67 Io adj w/pot 119In Stock
16Expected 27/02/2026
Min.: 1
Mult.: 1

Constant Power (CP) 16 A 12 VDC 200 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 200W 24V CP IP67 Io adj w/pot 203In Stock
166On Order
Min.: 1
Mult.: 1

Constant Power (CP) 8.3 A 24 VDC 200 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies O/P +12-24V13A 62In Stock
90Expected 03/03/2026
Min.: 1
Mult.: 1

Constant Power (CP) 13 A 24 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL LED Power Supplies 50W 1A 22-54V CP IP67 Io adj w/pot 221In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1 A 57 VDC 50 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-50 IP67
MEAN WELL LED Power Supplies 75W 24V 3.1A CP IP67 Io adj w/pot 77In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 3.1 A 24 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED Power Supplies 75W27-56V 650-2100mA CP IP67 Io adj w/pot 155In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 33.6 W max, 800 mA Iout, 42 V max Vout 108In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 800 mA 42 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout 165In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 44.1 W max, 1050 mA Iout, 42 V max Vout 169In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 50.4W 24-42V 1200mA CC Tri-Mode Dim 73In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 24 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim 117In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7W max, 1050 mA Iout, 14 V max Vout 83In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 14 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 22.4 W max, 700 mA Iout, 32 V max Vout 69In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 32 VDC 22.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.3 W max, 900 mA Iout, 27 V max Vout 93In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 27 VDC 24.3 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout 72In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 121In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20