Tube White LEDs

Results: 3,053
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB 139In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 253In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3387 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 487In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2521 lm 90 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 181In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6305 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 202In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 70-CRI, LUXEON CoB Core 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11929 lm 70 115 deg 2.1 A 37.5 V 78.8 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 29 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED White LEDs White LED 56In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED White LEDs White LED 91In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 3000 mcd 90 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 32In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1501 lm 80 115 deg 300 mA 35 V 10.5 W 19 mm 16 mm 1 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 187In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 321In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3167 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 51In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2161 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 1.5 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs White 5000 K 90-CRI, CoB CrispColor 44In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 384In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 337In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2913 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 1,330In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Lumileds White LEDs White 4000 K 70-CRI, LUXEON CoB Core 382In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1743 lm 70 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 438In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1520 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 372In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1353 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED White LEDs White LED 98In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1304-9V 21In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 510 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 397In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1514 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 389In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 973 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2200 K 80-CRI, LUXEON CoB Core 282In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 2368 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube