Multi-Colour LEDs

Results: 1,783
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs RED/GRN WATER CLEAR 5,863In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT SMD-2 Red, Green 635 nm, 568 nm 120 deg 20 mA 1.95 V, 2.2 V 62.5 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Inolux Multi-Colour LEDs Red / Blue LED 447In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bi-Color LEDs SMD/SMT 1210 (3225 metric) Red, Blue 630 nm, 470 nm 130 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 2.7 mm x 2 mm Rectangular Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 765In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Kingbright Multi-Colour LEDs Yel/White 120/300mcd 590nm 120 Deg 1,596In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, White 590 nm 120 deg 20 mA 2.5 V, 4 V 75 mW, 120 mW Colorless 2 mm x 2 mm Rectangular
Kingbright Multi-Colour LEDs 50In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT SMD-2 Red, Yellow 627 nm, 590 nm 120 deg 20 mA Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
ams OSRAM Multi-Colour LEDs RGB LED DISPLIX P3333 3,600In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RGB LEDs SMD/SMT RGB 621 nm, 532 nm, 467 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.05 V, 2.65 V, 2.85 V Colorless Diffused
Cree LED Multi-Colour LEDs RGB, White 5000K SMD 1,829In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT Colorless
Lumileds Multi-Colour LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 1,863In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
VCC CMDA20AYAA7D1S
VCC Multi-Colour LEDs CML LED 2,348In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Green 605 nm, 570 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs 4,515In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 0.642 lm 10 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
Kingbright Multi-Colour LEDs 1.6x1.2MM LOW CU RED/GREEN SMD 1,164In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT Red, Green Colorless
Inolux Multi-Colour LEDs Red / Blue LED 346In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Blue 630 nm, 470 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor 1,139In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor 1,565In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Cool White 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Dialight Multi-Colour LEDs SMD LED PLCC 0/G 7 3,849In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs Yel/Green 8,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Green 595 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.9 V 3.8 mW, 3.8 mW Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 3,313In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 5,091In Stock
Min.: 1
Mult.: 1
Reel: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Lumileds Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor 706In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Cool White 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Dialight Multi-Colour LEDs SMD LED 696In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB Colorless Semitube
ams OSRAM Multi-Colour LEDs LTRBRASF 5,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Colorless
Dialight Multi-Colour LEDs DISCRETE LED LAMP 1,554In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 660 nm, 565 nm 60 deg 20 mA 1.8 V, 2.1 V 100 mW Colorless 5 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 1,960In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 630 nm, 585 nm 80 deg 20 mA 2 V, 2.1 V 60 mW, 100 mW Colorless 3 mm Dome Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMD 0606 SRBG 590/570nm 238In Stock
4,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

Bi-Color LEDs SMD/SMT Yellow, Green 595 nm, 572 nm 130 deg 30 mA 2 V, 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.1 m Rectangular Water Clear