OSTAR Single Colour LEDs

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs OSRAM OSRAM OSTAR Projection Compact, KT CSLNM1.13 952In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 A 2.9 V KT CSLNM1.13 Reel, Cut Tape
ams OSRAM Single Colour LEDs KP CSLPM1.F1 1,280In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Green LEDs SMD/SMT 560 nm Green 560 lm 1.4 A 3 V Colorless 1.55 mm x 1.235 mm Rectangular Clear KP CSLPM1.F1 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KB CSLNM1.14 2,314In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 A 3 V KB CSLNM1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LE T Q8WP 383In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Green LEDs SMD/SMT 530 nm True Green 224 lm 1.4 A 3.6 V Colorless 3.64 mm x 3.365 mm Square Clear LE T Q8WP Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 209In Stock
76Expected 21/05/2026
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 520 nm Green 13000 lm, 16400 lm 10000 mA 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs OSTAR PROJ CMPCT HI PWR RED 413In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT Red 1.4 A 2.35 V Square LE R S2WP Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 231In Stock
Min.: 1
Mult.: 1
Reel: 500

Amber LEDs SMD/SMT 609 nm, 612 nm Amber 970 lm, 1210 lm 6 A 2.9 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 232In Stock
Min.: 1
Mult.: 1
Reel: 500

Blue LEDs SMD/SMT 452 nm, 456 nm Blue 9700 mW, 12100 mW 10000 mA 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 170In Stock
76Expected 12/06/2026
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 452 nm, 456 nm Blue 39000 mW, 48400 mW 10000 mA 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 256In Stock
Min.: 1
Mult.: 1
Reel: 500

Green LEDs SMD/SMT 520 nm Green 3300 lm, 4190 lm 10000 mA 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 335In Stock
Min.: 1
Mult.: 1
Reel: 500

Blue LEDs SMD/SMT 435 nm Blue 12100 mW, 15000 mW 10000 mA 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 74In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 435 nm Blue 48400 lm, 61000 lm 10000 mA 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 22In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 609 nm, 612 nm Amber 1940 lm, 2400 lm 6 A 5.8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 38In Stock
152On Order
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 609 nm, 612 nm Amber 3900 lm, 4840 lm 6 A 11.6 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 69In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 452 nm, 456 nm Blue 16400 mW, 21000 mW 10000 mA 8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 84In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 435 nm Blue 24000 mW, 30400 mW 10000 mA 8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1,842In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm Blue 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1,987In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1,385In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm Blue 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1,619In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm Blue 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1,699In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs LE B Q8WP 372In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Blue LEDs SMD/SMT 452 nm to 465 nm Blue 1590 mW 1.4 A 2.95 V Colorless 3.64 mm x 3.365 mm Square Clear LE B Q8WP Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs OSTAR Projection KT CULPM1.13 1,151In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Green LEDs SMD/SMT 1616 (4040 metric) 530 nm Green 377 lm 1.4 A 2.8 V 3.9 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KT CULPM1.13 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red OSTAR Projection 674In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Red LEDs SMD/SMT 1212 (3030 metric) 617 nm Red 146 lm 1 A 2.35 V 2.4 W Tinted 1 mm x 1 mm Square Clear KR CSLNM1.23 Reel, Cut Tape, MouseReel