UV LEDs

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA 546In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (NUV) 500 mA 4 V 415 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 476In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 500In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs UV Clear Non-Diff 11,252In Stock
Min.: 1
Mult.: 1
Reel: 1,500

UV LEDs (Ultraviolet) PLCC-2 Top View Ultraviolet (NUV) 20 mA 3.2 V 405 nm 11 mcd 120 deg 120 mW 3.2 mm 1.9 mm 2.8 mm - 40 C + 80 C Colorless 1.7 mm Round Flat Non-Diffused VLMU3100 Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm TO-39 Domed Lens 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 8 V 235 nm 18 deg 150 mW 8.53 mm + 5 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Flat Lens 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 6 V 235 nm 130 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
ams OSRAM UV LEDs OSLON UV 3535 SU CULEP1.VC 346In Stock
Min.: 1
Mult.: 1
Reel: 500

350 mA 6.1 V - 30 C + 85 C SU CULEP1.VC Reel, Cut Tape
CrayoNano UV LEDs CrayoLED CLH-N3S(80 mW-90 mW) 794In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 408In Stock
1,000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 365nm 464In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.7 V 365 nm 60 deg 2.8 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 389In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 334In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W Colorless 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 1,001In Stock
5,000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 10In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens 17In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Dome Lens 39In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.75 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 8In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 7In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
New Energy UV LEDs UV / NUV LED 395 nm, Starboard SST-10 52In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.4 V 395 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg 580In Stock
1,000Expected 23/02/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 100 mcd 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 1,848In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 80 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Inolux UV LEDs 390-400nm UVA LED 175In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 143In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 339In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 365nm to 370nm 165In Stock
Min.: 1
Mult.: 1
Reel: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel