LUXEON White LEDs

Results: 1,815
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 409,824In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON C Color 2,182In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 113 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 5050 6,175In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Z ES 3,511In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 3535L 13,318In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3535 Cool White 6500 K 40 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L 30,377In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3535 Warm White 2700 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 5050 4,786In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 693 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 5050 5,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z 1,628In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 100 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 5,490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 490 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 2835 Line 71,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 64 lm 70 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z 4,537In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 1,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z ES 1,933In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON MZ 1,210In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 900 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON Z 1,425In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 130 lm 70 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 5050 16,165In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2200 K 510 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 5050 17,068In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 580 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030 35,168In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 117 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 19,987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3020 27,076In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3020 Cool White 5000 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 19,572In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 740 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 5,590In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3030 33,455In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 80 110 deg 65 mA 3 V 195 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON C Color 1,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 100 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel