White LEDs

Results: 42,955
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 3,610In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2,171In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ROHM Semiconductor White LEDs SML-811x(C) Series LED, Reverse Mount Available, AEC-Q101. 2,962In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1305 (3412 metric) White 22 mcd 2 mA 2.8 V 35 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 1800 K 70-CRI, XLamp XP-G3 LED 1,210In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Warm White 1800 K 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 52,530In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White CoB LEDs SMD/SMT 3030 Warm White 2700 K 50 lm 90 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Boost HM 4,989In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Cool White 375 lm 120 deg 1.5 A 3.41 V 7 W 1.9 mm 1.5 mm 0.732 mm - 40 C + 135 C Tinted 0.73 mm x 0.73 mm Square Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Lamp,SMT Round White,30deg 11,866In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 105 mW 4.2 mm 4.2 mm 6.5 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear ALMD
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 WmWhCRI80 3,633In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45 lm 80 120 deg 180 mA 3 V 525 mW 5.4 mm 3 mm 0.9 mm - 40 C + 80 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 2,939In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED OSLON Black Flat S 1,603In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 253 cd 780 lm 120 deg 1 A 6.3 V 6.3 W 4.6 mm 3.75 mm 0.43 mm - 40 C + 135 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW2 HIL532.TK Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB3070-36V 175In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 7390 lm 90 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4500 K 70-CRI, XLamp XPGWHT 2,080In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Neutral White 4500 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K STD-CRI XLamp XQAAWT 9,758In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT Cool White 5700 K 56.8 lm 100 deg 500 mA 3 V 500 mW 1.6 mm 1.6 mm 1.6 mm + 85 C Colorless 1.6 mm Dome Water Clear XQAAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XQEAWT 2,261In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K STD-CRI XLamp XQEAWT 3,165In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 mA Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 32,924In Stock
Min.: 1
Mult.: 1
Reel: 50,000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 179,357In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 2835 Cool White 5000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.PM 5,475In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 6500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 97,956In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 1608 (4020 metric) White 1120 mcd 120 deg 20 mA 3.08 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White Mini TOPLED 11,495In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 46,369In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 39.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 11,606In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs SMD/SMT PLCC-6 Cool White 5500 K 22.4 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B 1,438In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 5000 K 1965 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear Reel, Cut Tape
Cree LED White LEDs White 2700 K 80-CRI, XLamp XPGWHT 1,074In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 2700 K 93.9 lm 80 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Luminus Devices CTM-6-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 926In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 550 lm, 630 lm 90 120 deg 150 mA 36 V 5 W 15 mm 12 mm 1.7 mm + 85 C Yellow 6.8 mm Round Flat Clear Tray