Photoresistors

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Voltage Rating Pd - Power Dissipation Dark Resistance - Minimum Illuminated Resistance Wavelength Sensitivity Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Package/Case
Advanced Photonix Photoresistors 781In Stock
Min.: 1
Mult.: 1
Advanced Photonix Photoresistors Ceramic Photocell 487In Stock
3,500Expected 04/05/2026
Min.: 1
Mult.: 1
No
150 V 90 mW 27 kOhms to 60 kOhms 520 nm 800 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 5.1 mm x 4.3 mm x 2 mm
Advanced Photonix Photoresistors Ceramic Photocell 1,897In Stock
Min.: 1
Mult.: 1
No
150 V 90 mW 27 kOhms to 60 kOhms 570 nm 850 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.1 mm x 3.4 mm x 1.5 mm
Advanced Photonix Photoresistors 208In Stock
Min.: 1
Mult.: 1
150 V 90 mW 20 kOhms to 45 kOhms 520 nm 800 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.19 mm x 3.5 mm x 2 mm
Advanced Photonix Photoresistors Ceramic Photocell 578In Stock
6,000Expected 11/05/2026
Min.: 1
Mult.: 1
No
150 V 90 mW 10 kOhms to 30 kOhms 570 nm 900 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.19 mm x 3.5 mm x 2 mm
Advanced Photonix Photoresistors ROHS CdS Photoresistor, 8-20Kohm
2,776Expected 04/06/2026
Min.: 1
Mult.: 1

50 mW 8 kOhms to 20 kOhms - 30 C + 70 C
Advanced Photonix Photoresistors Ceramic Photocell
1,980Expected 28/04/2026
Min.: 1
Mult.: 1
No
150 V 90 mW 10 kOhms to 200 kOhms 570 nm 850 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.1 mm x 3.4 mm x 1.5 mm
Advanced Photonix Photoresistors Ceramic Photocell
13,000Expected 18/05/2026
Min.: 1
Mult.: 1
No
150 V 90 mW 16 kOhms to 33 kOhms 520 nm 750 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 5.1 mm x 4.3 mm x 2 mm
Advanced Photonix Photoresistors Non-Stocked
Min.: 2,000
Mult.: 500
55 ns 20 ns - 25 C + 75 C Through Hole
Advanced Photonix Photoresistors CdS Photoresistor 5x4mm, 70-200Kohm Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
No
90 mW - 30 C + 70 C
Advanced Photonix Photoresistors CdS Photoresistor 5x4mm, 77-340Kohm Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
No
90 mW 77 kOhms to 340 kOhms - 30 C + 70 C
Advanced Photonix Photoresistors CdS Photoresistor 5x4mm, 60-130Kohm Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
No
90 mW 60 kOhms to 130 kOhms - 30 C + 70 C
Advanced Photonix Photoresistors CdS Photoresistor 5x4mm, 120-210Kohm Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
No
90 mW 120 kOhms to 210 kOhms - 30 C + 70 C
Advanced Photonix Photoresistors CdS Photoresistor 5x4mm, 200-580Kohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
No
90 mW 200 kOhms to 580 kOhms - 30 C + 70 C
Advanced Photonix Photoresistors CdS Photoresistor 5x4mm, 500-1200Kohm Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
No
90 mW 500 kOhms to 1200 kOhms - 30 C + 70 C
Advanced Photonix Photoresistors CdS Photoresistor 5x4mm, 77-200Kohm Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
No
90 mW 77 kOhms to 200 kOhms - 30 C + 70 C
Advanced Photonix Photoresistors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Advanced Photonix Photoresistors Ceramic Photocell Non-Stocked
Min.: 12,000
Mult.: 12,000
No
50 mW - 60 C + 75 C 4.19 mm x 3.5 mm x 2 mm
Advanced Photonix Photoresistors Non-Stocked
Min.: 1
Mult.: 1

Advanced Photonix Photoresistors Ceramic Photocell Non-Stocked
Min.: 3,500
Mult.: 3,500
No
- 30 C + 75 C 4.19 mm x 3.5 mm x 2 mm
Advanced Photonix NSL-45S5150
Advanced Photonix Photoresistors Non-Stocked
Min.: 500
Mult.: 500
No