Phototransistors

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Vishay Semiconductors VEMT3705F-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS SMD PLCC2 5,683In Stock
Min.: 1
Mult.: 1

ams OSRAM Phototransistors SFH 320 FA-Z 152,200In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 40 C + 100 C SFH 320 FA
Vishay Semiconductors Phototransistors Gullwing 470-1090nm +/-35 deg 8,240In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors Sideview 470-1090nm +/-35 deg 33,369In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors T-.75 450 to 1040nm +/-12 deg 8,807In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 Through Hole 825 nm 50 mA 32 V 32 V 300 mV 200 nA 100 mW - 40 C + 100 C BPV23NF
LITEON Phototransistors Phototrans Filtered 158,267In Stock
Min.: 1
Mult.: 1

T-1 940 nm 30 V 100 nA 10 us 10 us 100 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-15 deg 16,819In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Phototransistors Reverse Gull Wing 850 nm 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 3,909In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors SMT 570 nm 20 mA 5.5 V 50 nA - 40 C + 100 C SFH 3410 AEC-Q100
ams OSRAM Phototransistors SFH 3710-2/3-Z 6,457In Stock
Min.: 1
Mult.: 1
Reel: 3,000

- 40 C + 85 C SFH 3710
LITEON Phototransistors Phototransistor Pin,.100", 2uA 8,825In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors Sideview 850-980nm +/-37 deg 32,017In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 920 nm 100 mA 70 V 300 mV 100 nA 6 us 8 us 150 mW - 40 C + 85 C
Wurth Elektronik Phototransistors WL-STTW SMT Phototransistor Top 5,163In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors 3.5 mm x 2.8 mm SMD/SMT 20 mA 35 V 100 nA 150 mW - 40 C + 85 C WL-STTW
Inolux Phototransistors Top View / 1206 / 3.2x1.6x1.1 15,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Phototransistors 1206 (3216 metric) SMD/SMT 800 uA 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C
ams OSRAM Phototransistors SFH 325 FA-3/4-Z 4,659In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 40 C + 100 C SFH 325 FA
Kingbright Phototransistors 3.2x1.6mm PHOTOTRANSISTOR 11,437In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors 1206 (3216 metric) SMD/SMT 300 uA 30 V 5 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C HELI-R
ams OSRAM Phototransistors SFH 325 FA-4-Z 4,419In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 40 C + 100 C SFH 325 FA
Vishay Semiconductors Phototransistors T-1 450 to 1080nm +/-25 deg 5,931In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Phototransistors T-1 Through Hole 850 nm 50 mA 70 V 70 V 300 mV 200 nA 100 mW - 40 C + 100 C
LITEON Phototransistors Phototrans Filtered 1,508In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors 60 Degree 100mW 70 Volt 50mA 15,717In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Phototransistors PLCC-3 850 nm 50 mA 70 V 70 V 150 mV 200 nA 6 us 2 us 100 mW - 40 C + 100 C VEMT
ams OSRAM Phototransistors SFH 325 FA-3-Z 4,423In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 40 C + 100 C SFH 325 FA


Vishay Semiconductors Phototransistors T-1 450 to 1080nm +/-25 deg 6,522In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 850 nm 50 mA 70 V 70 V 300 mV 200 nA 2 us 2.3 us 100 mW - 40 C + 100 C
Optek / TT Electronics Phototransistors Photo Transistor 3,939In Stock
Min.: 1
Mult.: 1

LITEON LTR-526AD
LITEON Phototransistors Phototrans Filtered 824In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
ams OSRAM Phototransistors SFH 320-3/4-Z 4,411In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 40 C + 100 C SFH 320
ams OSRAM Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL 2,049In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Phototransistors DIL-3 SMD/SMT 570 nm 20 mA 5.5 V 5.5 V 100 mV 50 nA - 40 C + 100 C SFH 3410 AEC-Q100