onsemi MCT6 Series Transistor Output Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Transistor Output Optocouplers DIP-8 DUAL PH TRANS 626In Stock
15,000On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 85 V 30 mA 400 mV 2.4 us 2.4 us 25 V 400 mW - 55 C + 100 C MCT6 Tube
onsemi Transistor Output Optocouplers SO-8 DUAL PH TRAN 4,141In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-8 2 Channel 5000 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 85 V 30 mA 400 mV 2.4 us 2.4 us 25 V 400 mW - 55 C + 100 C MCT6 Bulk
onsemi Transistor Output Optocouplers 8-Pin Optocoupler Dual Ch Phototrans 1,281In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 85 V 30 mA 400 mV 2.4 us 2.4 us 25 V 400 mW - 55 C + 100 C MCT6 Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers 8-Pin Optocoupler Dual Ch Phototrans 1,855In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 85 V 30 mA 400 mV 2.4 us 2.4 us 25 V 400 mW - 55 C + 100 C MCT6 Bulk