onsemi Transistor Output Optocouplers

Results: 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Transistor Output Optocouplers PHOTO TRANS 52,951In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 30 V 500 mV 6 V 270 mW - 40 C + 100 C 4N25M Bulk
onsemi Transistor Output Optocouplers aCinput Optocoupler Phototransistor 22,985In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 3 us 3 us 6 V 150 mW - 55 C + 100 C HMHAA280 Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers PHOTOTRANSISTOR 7,851In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 300 % 50 mA 1.5 V 30 V 50 mA 400 mV 6 V 225 mW - 40 C + 100 C H11AG1M Bulk
onsemi Transistor Output Optocouplers Phototrans Ouput MFP Input 26,842In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 100 % 200 % 50 mA 1.3 V 80 V 80 mA 400 mV 3 us 3 us 6 V 150 mW - 40 C + 110 C FODM121 Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers PHOTO TRANS 47,634In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 100 % 60 mA 1.5 V 30 V 300 mV 6 V 270 mW - 40 C + 100 C 4N35M Bulk
onsemi Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor 17,589In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 400 mV 6 us 24 us 6 V 270 mW - 40 C + 100 C CNY173M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Optocoupler Phototrans No Base 25,451In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 400 mV 6 us 24 us 6 V 270 mW - 40 C + 100 C CNY17F3M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Optocoupler Phototransistor 17,016In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 50 % 60 mA 1.5 V 30 V 400 mV 6 V 150 mW - 40 C + 100 C H11A1M Bulk
onsemi Transistor Output Optocouplers AC In Phototransistr Output Optocoupler 7,975In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 300 % 50 mA 1.3 V 40 V 80 mA 300 mV 3 us 3 us 6 V 150 mW - 40 C + 110 C FODM2705 Tube
onsemi Transistor Output Optocouplers Single Channel, AC/DC Sensing Input, Phototransistor Optocoupler 12,350In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 400 mV 3 us 3 us 6 V 150 mW - 55 C + 110 C FODM217B Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers OPTO LIGHTING 6,860In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C FOD852
onsemi Transistor Output Optocouplers 4SO TR 4,247In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 3750 Vrms Photodarlington 1000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 100 us 300 us 6 V 150 mW - 55 C + 110 C FODM352 Tube
onsemi Transistor Output Optocouplers Single Channel, AC/DC Sensing Input, Phototransistor Optocoupler 19,389In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 3 us 3 us 6 V 150 mW - 55 C + 110 C FODM217C Tube
onsemi Transistor Output Optocouplers 8-Pin Optocoupler Dual Ch Phototrans 10,344In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 50 % 60 mA 1.5 V 85 V 30 mA 400 mV 2.4 us 2.4 us 25 V 400 mW - 55 C + 100 C MCT61 Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Photodarlington 4,912In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 2 Channel 2500 Vrms Photodarlington 500 % 60 mA 1.3 V 30 V 150 mA 1 V 8 us 45 us 6 V 240 mW - 40 C + 100 C MOCD223M Tube
onsemi Transistor Output Optocouplers 8-Pin Optocoupler Phototransistor 4,206In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-8 1 Channel 2500 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.5 V 30 V 150 mA 400 mV 3.2 us 4.7 us 6 V 240 mW - 40 C + 100 C MOC205M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Optocoupler Phototransistor 4,054In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 30 V 500 mV 6 V 270 mW - 40 C + 100 C 4N26M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers 8-Pin Optocoupler Phototransistor 2,953In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-8 1 Channel 2500 Vrms NPN Phototransistor 100 % 60 mA 1.3 V 30 V 150 mA 400 mV 3.2 us 4.7 us 6 V 240 mW - 40 C + 100 C MOC217M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers 8-PIN SOIC DUAL-CHANNEL TRNSTR 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-8 2 Channel 2500 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 70 V 150 mA 400 mV 3.2 us 4.7 us 6 V 240 mW - 40 C + 100 C MOCD207M Reel, Cut Tape
onsemi Transistor Output Optocouplers SO-8 PHOTO TRANS 6,185In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 1 Channel 2500 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 30 V 150 mA 400 mV 3.2 us 4.7 us 6 V 240 mW - 40 C + 100 C MOC211M Tube
onsemi Transistor Output Optocouplers Optocoupler Phototransistor 1,381In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 100 % 60 mA 1.5 V 30 V 300 mV 6 V 270 mW - 40 C + 100 C 4N37M Bulk
onsemi Transistor Output Optocouplers LC PHOTOTRANSISTOR 525In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 300 % 50 mA 1.5 V 30 V 50 mA 400 mV 6 V 225 mW - 40 C + 100 C H11AG1M Bulk
onsemi Transistor Output Optocouplers LSOP4 TR 2,878In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 5000 Vrms Phototransistor 50 mA 1.4 V 70 V 300 mV 5.7 us 8.5 us 6 V 150 mW - 40 C + 110 C FODM1007 Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers 6-Pin Optocoupler Transistor DIP 960In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 50 % 60 mA 1.5 V 30 V 400 mV 6 V 250 mW - 40 C + 100 C TIL117M Bulk
onsemi Transistor Output Optocouplers 0.4" Optocoupler Phototransistor 652In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 100 % 300 % 60 mA 1.5 V 70 V 400 mV 6 V 270 mW - 40 C + 100 C H11AV1M Reel, Cut Tape, MouseReel