Renesas Electronics High Speed Optocouplers

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE 553In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 25 mA 1.55 V 5 V 25 mA 250 mW - 40 C + 125 C RV1S9061A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA 756In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 12 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9261A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA, VDE 914In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 12 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9261A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA, VDE 755In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9262A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA 740In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9262A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers 3.3V Digital OC HI CMRR Dual CH 8,044In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-2 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 596In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSO5, UL, CSA 1,083In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 25 mA 1.54 V 5 V 25 mA 250 mW - 40 C + 125 C RV1S9062A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 3.3V 5pin SOP Digi OC HI CMRR NL 64,153In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9121 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 94,895In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 10 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9817A-2 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 463In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms Totem Pole 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9161A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Digtl DieShrnk OC HICMRR sglCH HIPerf 3,461In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 10 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9817A-1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 3.3V 5pin SOP Digi OC HI CMRR NL 896In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOIC-5 1 Channel 15 Mb/s 3750 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9121 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 1CH Surf Mt DC Input CMOS Inpt 15Mb/s 815In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 15 Mb/s 2500 Vrms Push-Pull 10 mA 1.6 V 4 ns 4 ns 5 V 2 mA 600 mW - 40 C + 100 C PS9851 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 1,226In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 10 Mb/s 5000 Vrms Photo IC 10 mA 1.65 V 20 ns 10 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9587 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR LSO5 1,468In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSO-5 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.55 V 5 ns 5 ns 5 V 10 mA 250 mW - 40 C + 125 C RV1S9060A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR LSO5 3,466In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSO-5 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.55 V 5 ns 5 ns 5 V 10 mA 250 mW - 40 C + 125 C RV1S9060A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA, VDE 498In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR SO-5 4,559In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-5 1 Channel 15 Mb/s 3750 Vrms Photo IC 10 mA 1.65 V 4 ns 4 ns 5 V 2 mA 300 mW - 40 C + 100 C PS9151 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 9,247In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-1 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers 15-30Volts 10mA -40C +110C High CMR 734In Stock
Min.: 1
Mult.: 1
Reel: 50

Through Hole DIP-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.56 V 50 ns 50 ns 5 V 2.5 A 250 mW - 40 C + 110 C PS9505 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 70In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optcplr 8pin LSDIP 154In Stock
Min.: 1
Mult.: 1
Reel: 10

SMD/SMT LSO-5 1 Channel 15 Mb/s 7500 Vrms CMOS 20 mA 1.55 V 5 ns 5 ns 5 V 10 mA 250 mW - 40 C + 110 C RV1S9260A Reel, Cut Tape

Renesas Electronics High Speed Optocouplers 10Mbps Creep Dist 14.5mm 128In Stock
Min.: 1
Mult.: 1
Reel: 10

SMD/SMT LSDIP-8 Gull Wing 1 Channel 10 Mb/s 7500 Vrms Photo IC 10 mA 1.56 V 20 ns 5 ns 5 V 25 mA 295 mW - 40 C + 110 C PS9924 Reel, Cut Tape