Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7,665
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Solid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY 880In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in) Reel, Cut Tape
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 1,596In Stock
2,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) DFN-8 3 VDC to 5.5 VDC - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20 4In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/1700VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x25A/240VAC ZC, DC in, IP20 12In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 6 VDC to 32 VDC SPST (1 Form A) 16 mA to 20 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) 5 mA to 30.5 mA - 40 C + 70 C 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x70A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Panel Mount 70 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) 5 mA to 30.5 mA - 40 C + 70 C 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x50A/480VAC ZC, DC in, IP20 14In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 6 VDC to 32 VDC SPST (1 Form A) 16 mA to 20 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Carlo Gavazzi Solid State Relays - PCB Mount SSR ZC PCB MT 24VDC 6A IN 12VDC 10In Stock
Min.: 1
Mult.: 1
PCB Mount 3 VDC to 30 VDC SPST (1 Form A) 3 VDC to 12 VDC 6 A - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in)
Carlo Gavazzi Solid State Relays - PCB Mount SSR ZC PCB MT 48VDC 100mA IN 24VDC 32In Stock
Min.: 1
Mult.: 1
PCB Mount 1 VDC to 48 VDC SPST (1 Form A) 15 VDC to 30 VDC 100 mA - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L DIP 462In Stock
Min.: 1
Mult.: 1

PCB Mount 900 mA 60 VAC SPST (1 Form A) DIP-4 900 mV to 1.5 V 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) Tube
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4 551In Stock
2,500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 2,500
Reel, Cut Tape, MouseReel
Carlo Gavazzi Solid State Relays - PCB Mount SSR ZC PCB MT 24VDC 3.5A IN 24 VDC 9In Stock
Min.: 1
Mult.: 1
PCB Mount 3 VDC to 30 VDC SPST (1 Form A) 15 VDC to 30 VDC 3.5 A - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in)
Carlo Gavazzi Solid State Relays - PCB Mount SSR ZC PCB MT 24VDC 6A IN 24VDC 9In Stock
Min.: 1
Mult.: 1
PCB Mount 3 VDC to 30 VDC SPST (1 Form A) 15 VDC to 30 VDC 6 A - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in)
Panasonic Industrial Devices Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 2,541In Stock
3,500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C Reel, Cut Tape, MouseReel
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 32In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 1 VDC to 200 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 20A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 23In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 200 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 51In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs Output: 30A, 42-600VAC / Control: 20-275 VAC, 24-190 VDC / Zero-cross / Input: Screw, Output: Box clamp / U configuration 19In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 42 VAC to 660 VAC 20 VAC to 275 VAC, 24 VDC to 190 VDC 40 mA - 40 C + 80 C 136 mm 22.5 mm 90 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross 18In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 9 VDC to 18 VDC 14 mA - 30 C + 80 C 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross 23In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 18 VDC to 28.8 VDC 14 mA - 30 C + 80 C 35.6 mm 21.1 mm 24 mm
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay 240,780In Stock
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Teledyne Relays Solid State Relays - SSRs Output: 50A, 42-660VAC / Control: 4-32VDC / Zero-cross / IP20 cover 17In Stock
Min.: 1
Mult.: 1

Chassis Mount 50 A 42 VAC to 660 VAC 4 VDC to 32 VDC 15 mA - 40 C + 80 C 58.2 mm 44.8 mm 28.8 mm