Renesas Electronics PS2802-4 Series Transistor Output Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 4-Ch 15,351In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 2500 Vrms Photodarlington 2000 % 2000 % 50 mA 1.4 V 40 V 100 mA 1 V 200 us 200 us 6 V 120 mW - 55 C + 100 C PS2802-4 Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 4-Ch 12,392In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Photodarlington 200 % 200 % 50 mA 1.4 V 40 V 100 mA 1 V 200 us 200 us 6 V 80 mW - 55 C + 100 C PS2802-4 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP 193In Stock
Min.: 1
Mult.: 1

4 Channel 200 % 200 % PS2802-4 Cut Tape
Renesas Electronics Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP 641In Stock
2,500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Photodarlington 200 % 200 % 50 mA 1.4 V 40 V 100 mA 1 V 200 us 200 us 6 V 80 mW - 55 C + 100 C PS2802-4 Reel, Cut Tape