APA Series Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 50V ESR=30 1In Stock
3,500Expected 16/10/2026
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 10V ESR=30 3,023In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 10 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 4V ESR=20 1,631In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 4 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 25V ESR=40 5,702In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 25 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 10V ESR=25 3,496In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 10 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 8 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 25V ESR=35 5,341In Stock
Min.: 1
Mult.: 1
: 800

100 uF 25 VDC SMD/SMT 9.3 mm (0.366 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=30 7,614In Stock
Min.: 1
Mult.: 1
: 800

33 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.7 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 0609 20% ES R=60mOhms 5K Hrs 1,442In Stock
8,000Expected 05/06/2026
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC SMD/SMT 9.3 mm (0.366 in) Aluminum Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 120UF 35V ESR=50 1,242In Stock
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC SMD/SMT 9.5 mm (0.374 in) Aluminum Polymer Capacitors 5000 Hour 20 % 50 mOhms 1.8 A - 55 C + 105 C 8.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 330UF 16V ESR=20 384In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.45 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 10V ESR=25 1,492In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.85 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 820UF 6.3V ESR=20 2,299In Stock
Min.: 1
Mult.: 1
: 500

820 uF 6.3 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.85 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000UF 10V ESR=20 998In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 10 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.25 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470UF 25V ESR=25 560In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 4.5 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=22 3In Stock
2,000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1,000

100 uF 6.3 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470UF 16V ESR=20
4,294Expected 03/06/2026
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.05 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10UF 50V ESR=60
9,975Expected 03/06/2026
Min.: 1
Mult.: 1
: 1,000

10 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470UF 6.3V ESR=22
8,796On Order
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 6.3V ESR=22
1,560Expected 03/12/2026
Min.: 1
Mult.: 1
: 800

560 uF 6.3 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 50V ESR=26
2,379Expected 20/08/2026
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 26 mOhms 2.65 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 820UF 10V ESR=20 1,000Stock Available
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.25 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1800UF 6V ESR=18 400Stock Available
Min.: 1
Mult.: 1
: 400

1800 uF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 5.2 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2200UF 4V ESR=13 800Stock Available
Min.: 1
Mult.: 1
: 400

2200 uF 4 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.4 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 10V ESR=30 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1,000

220 uF 10 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.6 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 4V ESR=20 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 800

560 uF 4 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel