APA Series Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 330UF 25V ESR=20 2,898In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.1 A - 55 C + 105 C 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 180UF 50V ESR=26 3,353In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 50 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 26 mOhms 2.95 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 16V ESR=30 13,901In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.6 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200UF 10V ESR=20 470In Stock
Min.: 1
Mult.: 1
Reel: 400

1200 uF 10 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 5.1 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000UF 6.3V ESR=20 1,945In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 6.3 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.25 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68UF 10V ESR=30 463In Stock
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 10 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680UF 16V ESR=20 379In Stock
3,000Expected 06/08/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.15 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 4V ESR=18 497In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 4 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.7 A - 55 C + 105 C 7 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680UF 10V ESR=25 1,327In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 10 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 4.15 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 6.3V ESR=22 12,093In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200UF 6.3V ESR=18 2,986In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 6.3 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.35 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=22 9,471In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 180UF 25V ESR=30 3,032In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 25 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 3.25 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 16V ESR=20 4,166In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.15 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 6.3V ESR=22 5,435In Stock
Min.: 1
Mult.: 1
Reel: 800

560 uF 6.3 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 35V ESR=40 2,427In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 2.95 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1500UF 4V ESR=13 1,498In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 4 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.5 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 22UF 35V ESR=70 14,211In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 70 mOhms 1.45 A - 55 C + 105 C 6.6 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 10V ESR=30 3,285In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 10 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 4V ESR=20 1,646In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 4 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 25V ESR=40 6,791In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 10V ESR=25 5,912In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 10 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 8 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 25V ESR=35 5,859In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 25 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 16V ESR=30 7,860In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 16 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 3.05 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=30 10,073In Stock
Min.: 1
Mult.: 1
Reel: 800

33 uF 50 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.7 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel