Modules Antennas

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas 2dBi 2.4/5.0-5.8GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 485In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.85 GHz 4.39 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 2 Band Connector SMA Male IP65 Bulk
Taoglas Antennas 3-in-1 2*4G MIMO & Wi-Fi Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)/RP-SMA(M 68In Stock
100Expected 11/08/2026
Min.: 1
Mult.: 1

Modules 617 MHz 7.125 GHz WiFi 7.76 dBi 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male IP67 2 M 1.5DS Bulk
Taoglas Antennas 4G LTE Cellular Connector Mount Monopole Antenna with 90 Degree Fixed SMA(M) 1,072In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 3.62 dBi 50 Ohms 5 W - 40 C + 85 C Monopole 7 Band Connector SMA Male 62.5 mm 17.5 mm 8 mm Bulk
Maxtena Antennas GNSS/L1L2 Screw Mount 31In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.215 GHz 1.606 GHz 5.3 dBi 22 MHz, 45 MHz 50 Ohms 2.3:1 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
TE Connectivity Antennas UAM Assembly 210mm MHF4L WiFi6E 116In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk

Siretta Antennas HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA SMAM CONNECTOR 105In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector SMA Male 84 mm

Siretta Antennas HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA RP-SMAM CONNECTOR 83In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector RP-SMA Male 84 mm

Siretta Antennas WI-FI 6E / WI-FI 7 AND 5G NEW RADIO 222MM HINGED BLADE ANTENNA RP-SMA MALE CONNECTOR 91In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 40 C + 70 C Connector RP-SMA Male 222 mm
Tallysman Antennas eXtended Filter Full BD+L-BD Correction (35dB) SMA STR MALE CONN 5000mm cable 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA Male 16.8 mm Bulk
Tallysman Antennas eXtended FLTR Full BD+L-BD CORR (35dB) U.FL RT ANGLE FEM MicroCX CONN 0150mm CBL 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector U.FL 16.8 mm Bulk
Tallysman Antennas eXtended FLTR Full BD+L-BD CORR (28dB) U.FL RT ANGLE FEM MicroCX CONN 0150mm CBL 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 40 C + 85 C Patch 3 Band Cable U.FL 1.539 GHz to 1.559 GHz 16.8 mm Bulk
Tallysman Antennas TW5790 Smart GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9S Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, u-blox PointPerfect PPP-RTK, L-Band & IP . Inertial Measurement Unit. RS-232 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Tallysman Antennas For TW5387-2 Smart Antenna RTK Rover IMU Dead Reckoning Swift Nav Skylark Quectel LG69TAP / ST Teseo V RS-232 fixed mount TruPrecision serial to USB Adaptor 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Bulk
TTM Technologies Antennas U.FL Antenna 200In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Modules 3 dBi 50 Ohms 1.7 Connector U.FL 2.442 GHz Bulk
Pulse Electronics Antennas 50Ohms 3W 2400-2500MHz & 4900-7125MHz Black SMA-Male Monopole 28In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 2.9 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 3 Band Connector SMA-Male IP67 RG-316 LPT Bulk
Pulse Electronics Antennas 2 x 4G LTE + GPS Module antenna REACH Compliant Active GPS/GLONASS 1575-1602MHz 28 +/- 2dB LNA 81.3mm D / 14.6mm H 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Multiband Antenna 698 MHz 2.69 GHz GPS, GLONASS Module Round 2 dBi, 2.5 dBi, 28 dBi 960 MHz, 2170 MHz, 2690 MHz 50 Ohms 1.5, 2, 3 - 40 C + 85 C 3 Band Screw Connector SMA LTE Cat M1, Cat 1 Devices 14.6 mm IP67 RG174 Bulk
Tallysman Antennas TW1600 Embedded Iridium Antenna, MMCX right angle male connector, 0150mm cable 86In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.616 GHz 1.626 GHz 4.5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MMCX Male IP67 RG174 Bulk
Tallysman Antennas TW2410 Single Band GNSS Antenna, SMA straight male connector, 5000mm cable 27In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Magnetic Mount Connector SMA Male 57 mm 16.1 mm IP67 TW410 Bulk
Tallysman Antennas TW7872 Dual Band GNSS Antenna, SMA female jack on bulkhead 26In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.227 GHz 1.606 GHz 32 dB 1.5:1 - 40 C + 85 C Patch 2 Band Screw Connector SMA Female IP67 Bulk
Tallysman Antennas HC990EXF Ext-Filter EMB Full GNSS Helical+L-BD 35dB SMA STR male CON 1500mm CBL 19In Stock
31On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helical 1.164 GHz 1.606 GHz GPS, GNSS Helical 2.5 dB - 40 C + 85 C 3 Band Connector SMA Male Extended Filter Bulk

Molex Antennas WIFI6E FLEX ANTENNA 824In Stock
4,000Expected 19/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk

Molex Antennas WIFI6E FLEX ANTENNA 570In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk .5M SMA Plug 130In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE HDP ahesive Back 1M SMA Plug 78In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
Taoglas Antennas IP67 Rated Waterproof 698MHz-6GHz Adhesive Mount Antenna with 1m TGC-200 SMA(M) - with 450MHz band added 22In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 450 MHz 6 GHz 6.02 dBi 50 Ohms 5 W - 40 C + 85 C 10 Band Adhesive Mount Connector SMA-Male 176.48 mm 59.18 mm 11.6 mm IP67 TGC-200 Bulk