1400 Series Power Inductors - Leaded

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded Inductor 330uH 3.3A 22x1 14In Stock
25Expected 26/10/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 10 % 3.3 A 120 mOhms - 40 C + 85 C 29 2 MHz Standard PCB Mount 18.5 mm 24.2 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 330 UH 10% 738In Stock
875Expected 15/06/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 330 uH 10 % 2.8 A 150 mOhms - 40 C + 85 C 22 2.5 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 10 MH 10% 138In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 10 mH 10 % 400 mA 4.34 Ohms - 40 C + 85 C 51 400 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 15 UH 15% 89In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 15 uH 15 % 12 A 9 mOhms - 40 C + 85 C 42 12.7 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 150uH 4.9A 22x18 17In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 150 uH 10 % 4.9 A 55 mOhms - 40 C + 85 C 34 2.9 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10% 53In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 1.5 mH 10 % 1.3 A 680 mOhms - 40 C + 85 C 34 1 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 68 UH 15% 1In Stock
25Expected 30/07/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 68 uH 15 % 7.3 A 25 mOhms - 40 C + 85 C 45 5.3 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 680 UH 10% 52In Stock
25Expected 30/11/2026
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 18.5 mm Unshielded 680 uH 10 % 2.2 A 226 mOhms - 40 C + 85 C 28 1.3 MHz Standard PCB Mount 18.5 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 6.8 MH 10% 47In Stock
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 14 mm Unshielded 6.8 mH 10 % 500 mA 2.88 Ohms - 40 C + 85 C 50 500 kHz Standard PCB Mount 14 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 100 UH 10% 447In Stock
875On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 100 uH 10 % 5.4 A 46 mOhms - 40 C + 85 C 24 4.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 1K UH 10% 390In Stock
425Expected 19/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 1 mH 10 % 1.6 A 460 mOhms - 40 C + 85 C 30 1.4 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 10 MH 10% 4In Stock
50Expected 06/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 10 mH 10 % 500 mA 3.6 Ohms - 40 C + 85 C 48 300 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 10 MH 10% 1In Stock
60Expected 06/07/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 10 mH 10 % 600 mA 2.6 Ohms - 40 C + 85 C 48 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10% 60In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 1.5 mH 10 % 1.4 A 550 mOhms - 40 C + 85 C 47 800 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 15 MH 15% 18In Stock
255On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 15 mH 10 % 500 mA 3.74 Ohms - 40 C + 85 C 55 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 220uH 4.1A 22x18 176In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 220 uH 10 % 4.1 A 73 mOhms - 40 C + 85 C 33 2.3 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 220 UH 10% 5.5A 28X20 7In Stock
1,560On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 220 uH 10 % 5.5 A 62 mOhms - 40 C + 85 C 30 2.2 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2.2K UH 10% 71In Stock
50Expected 29/06/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 2.2 mH 10 % 900 mA 1 Ohms - 40 C + 85 C 43 900 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 22K UH 10% 40In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 22 mH 10 % 400 mA 6.962 Ohms - 40 C + 85 C 30 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 300 UH 10% 225In Stock
275Expected 30/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 300 uH 10 % 3 A 140 mOhms - 40 C + 85 C 26 2.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 300uH 3.3A 22X18 45In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 300 uH 10 % 3.3 A 100 mOhms - 40 C + 85 C 37 2.2 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 300 UH 10% 15In Stock
15Expected 17/08/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 300 uH 10 % 5 A 80 mOhms - 40 C + 85 C 28 1.7 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3 MH 10% 5In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 3.3 mH 10 % 1 A 1.992 Ohms - 40 C + 85 C 20 700 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3mH 1.2A 29.8x21.8 1In Stock
30On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 3.3 mH 10 % 1.2 A 930 mOhms - 40 C + 85 C 20 500 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 47 UH 15% 31In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 47 uH 15 % 8.3 A 19 mOhms - 40 C + 85 C 40 6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Tray