ANT5320 Series Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS 3,448In Stock
Min.: 1
Mult.: 1
Reel: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 1.45 dBi, 1.46 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 5.3 mm 2 mm 1.1 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 178In Stock
10,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45&5.5GHz 50 Ohm CHIP ANTENNA 4,719In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5.5 GHz WiFi 2.09 dB, 4.32 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.4 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ceramic Chip Antenna 1.575GHz 638In Stock
Min.: 1
Mult.: 1
Reel: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.573 GHz 1.577 GHz GLONASS, GPS Chip Ceramic 50 Ohms 1 Band PCB Mount SMD/SMT 1.575 GHz 5.3 mm 2 mm 1.1 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 5320 2.4G Ceramic PIFA-C Chip Type24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz 2.78 dB 84 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5.3 mm 2 mm 1.2 mm ANT5320 Reel, Cut Tape, MouseReel