LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 660V 70pF 4,988In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 14,066In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 750pF 12,989In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE 5,785In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.21 kV 1.875 kV 10 mm 2.5 kA 75 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 900pF 6,492In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF 2,475In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 80pF 8,835In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5,230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 170pF 6,943In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 406In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 650In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 270In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 180pF 8,932In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial 4,321In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 90pF 7,282In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 210pF 1,403In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3,830In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 90pF 7,724In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1000pF 4,587In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 8,491In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250pF 5,445In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 667In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4,180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 1400pF 2,194In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 3,592In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel