MLV0603E3 Series Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 0603 14volts 30A 23.0V to 28.0V 12,153In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 40 V 30 A 0.1 J 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 20volts 30A 31.0V to 38.0V 5,404In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 58 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 7volts 30A 11.0V to 14.0V 12,722In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 14 V 20 V 30 A 0.1 J 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 4volts 30A 7.1V to 9.3V 1,542In Stock
4,000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 30 A 0.1 J 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 11volts 30A 16.0V to 20.0V 2,780In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 20 V 30 V 30 A 0.1 J 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 25volts 30A 37.0V to 46.0V 17,524In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 65 V 30 A 0.1 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel