PSG Series Aluminium Organic Polymer Capacitors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 656In Stock
Min.: 1
Mult.: 1
68 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 120uF 0.2 1,979In Stock
Min.: 1
Mult.: 1

120 uF 20 VDC Radial 5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1000uF 20% Tol. 2,599In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 1000uF 0.2 993In Stock
1,000Expected 28/05/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1200uF 20% Tol. 1,823In Stock
Min.: 1
Mult.: 1

1200 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol. 22In Stock
2,000Expected 08/04/2026
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 3,645In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 1,121In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol. 454In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 560uF 0.2 1,000In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 820uF 0.2 781In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 303In Stock
1,000Expected 28/05/2026
Min.: 1
Mult.: 1
1500 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 908In Stock
Min.: 1
Mult.: 1
2700 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 365In Stock
1,000Expected 28/05/2026
Min.: 1
Mult.: 1
470 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 990In Stock
Min.: 1
Mult.: 1
680 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 680uF 0.2 759In Stock
800Expected 18/02/2026
Min.: 1
Mult.: 1

680 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. 177In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 473In Stock
Min.: 1
Mult.: 1

390 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 1,602In Stock
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 712In Stock
1,000Expected 05/06/2026
Min.: 1
Mult.: 1
100 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 838In Stock
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 240In Stock
Min.: 1
Mult.: 1
120 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4.67 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1800uF 20% Tol. 1In Stock
2,000Expected 13/05/2026
Min.: 1
Mult.: 1

1800 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 2200uF 20% Tol.
4,856On Order
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1,989On Order
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can PSG Bulk