TG10-DA2 Series Audio Transformers / Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWing Dl Audio w/ shield 16Pn 920In Stock
Min.: 1
Mult.: 1

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Dual Digital Audio Transformer SMD-16 12.7 mm 7.11 mm 6.35 mm TG10-DA2 Tube
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWing Dl Audio w/ shield 16Pn Non-Stocked
Min.: 700
Mult.: 700
Reel: 700

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Digital Audio Transformer SMD-16 12.7 mm 7.11 mm 6.35 mm TG10-DA2 Reel