W2.4 Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Inventek Antennas PC Board 2.4 GHz Wi-Fi Antenna, 5mm x 30 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 1,772In Stock
1,800Expected 15/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz 802.11 b/g/n, WiFi PCB Trace T-Bar Flex 3.2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Connector U.FL 2.442 GHz Inventek eS-WiFi Modules, Handheld Devices 30 mm 5 mm 2 mm 90 mm Coax W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Adjustable Angle) 571In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby Tilt/Swivel 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 66 mm W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle) 100In Stock
400Expected 30/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip RA Straight 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 46.46 mm W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Straight) 208In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 50 mm W2.4 Bulk