ANTX200P001B24003

Pulse Electronics
603-ANTX200P001B2400
ANTX200P001B24003

Mfr.:

Description:
Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,872

Stock:
2,872 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.13 $11.30
$1.02 $25.50
$0.911 $91.10
$0.857 $257.10
$0.824 $412.00
$0.79 $790.00
$0.772 $1,930.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
I-Bar Flex
4.4 dB
50 Ohms
2:1
1 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
IPEX MHF
2.45 GHz
18.4 mm
7.5 mm
0.55 mm
1.13 mm Mini Coaxial Cable
ANTX200
Bulk
Brand: Pulse Electronics
Cable Length: 200 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 9.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.