B32642B Series Film Capacitors

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.056uF 1000volts 10% LS=15mm 1,937In Stock
Min.: 1
Mult.: 1

0.056 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 600 VAC 10 % 2 Pin 13 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.018uF 1000volts 5% LS=15mm 4,415In Stock
Min.: 1
Mult.: 1

0.018 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 37 mOhms 10.5 mm (0.413 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.039uF 1000volts 5% LS=15mm 2,313In Stock
Min.: 1
Mult.: 1

0.039 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 500 VAC 5 % 2 Pin 18 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 1000volts 5% LS=15mm 5,383In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 5 % 2 Pin 31 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 1000volts 5% LS=15mm 3,285In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 600 VAC 5 % 2 Pin 15 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 630volts 5% LS=15mm 3,930In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 400 VAC 5 % 2 Pin 8 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.015uF 1000volts 5% LS=15mm 4,822In Stock
Min.: 1
Mult.: 1

0.015 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 44 mOhms 10.5 mm (0.413 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.027uF 1000volts 5% LS=15mm 3,354In Stock
4,000Expected 09/03/2026
Min.: 1
Mult.: 1

0.027 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 5 % 2 Pin 25 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 1000volts 5% LS=15mm 3,538In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 600 VAC 5 % 2 Pin 21 mOhms 12.5 mm (0.492 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 1000volts 5% LS=15mm 1,417In Stock
Min.: 1
Mult.: 1

0.068 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 17.5 mm (0.689 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 630volts 5% LS=10mm 3,601In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 24 mOhms 10.5 mm (0.413 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 630volts 5% LS=15mm 360In Stock
8,000Expected 23/03/2026
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 5 % 2 Pin 17 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 630volts 5% LS=15mm 2,305In Stock
Min.: 1
Mult.: 1

0.068 uF 630 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 400 VAC 5 % 2 Pin 12 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.082uF 630volts 5% LS=15mm 991In Stock
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 1000volts 10% LS=15mm
1,200Expected 20/03/2026
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 10 % 2 Pin 7 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 1000volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.01 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 64 mOhms 10.5 mm (0.413 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.01 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.015uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.015 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.018uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.018 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.022 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.027uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.027 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.033 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.039uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.039 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 500 VAC 10 % 2 Pin 18 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 1000volts 10% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.047 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.056uF 1000volts 5% LS=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.056 uF 1 kVDC Radial 15 mm (0.591 in) 2 Pin B32642B AEC-Q200 Bulk