EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63volts AEC-Q200 4,229In Stock
Min.: 1
Mult.: 1

330 uF 63 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 381 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400VDC 20% 63In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
: 250

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 410 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33 uF 35 volts AEC-Q200 3,436In Stock
4,000Expected 21/01/2027
Min.: 1
Mult.: 1
: 2,000

33 uF 35 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 46 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400VDC 939In Stock
Min.: 1
Mult.: 1
10 uF 400 VDC Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 1,965In Stock
1,000Expected 06/08/2026
Min.: 1
Mult.: 1
: 1,000

330 uF 25 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 255 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 592In Stock
Min.: 1
Mult.: 1
: 250

68 uF 160 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 901In Stock
Min.: 1
Mult.: 1
: 250

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200VDC 1,544In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 3,350In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 9,839In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 10 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 6,431In Stock
4,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

220 uF 50 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 234 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 26,782In Stock
17,600Expected 04/12/2026
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 8,128In Stock
4,200Expected 23/07/2026
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 292 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10vOLTS 100 uF 8X10 800uF 30X40mm 4,677In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 10 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 66 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200 1,684In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VOLTS 220 uF 0.2 AEC-Q200 4,216In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 254In Stock
1,000Expected 24/12/2026
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 540 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 300In Stock
1,000Expected 22/10/2026
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 802 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 249In Stock
2,000Expected 19/11/2026
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 2,303In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 10 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 1,468In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 2,331In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 43In Stock
8,400Expected 19/11/2026
Min.: 1
Mult.: 1

100 uF 25 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 7,188In Stock
2,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2,000

100 uF 25 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 65In Stock
4,000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2,000

100 uF 25 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape