F863 Series Film Capacitors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 310volts 2.2uF 10% 2,114In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.47uF 10% 1,134In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.1uF 10% 16In Stock
2,400Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 800

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C F863 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 297In Stock
Min.: 1
Mult.: 1
Reel: 190

1 uF Radial 22.5 mm (0.886 in) Safety Film Capacitors 310 VAC 10 % 2 Pin Straight - 40 C + 110 C F863 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 310volts 3.3uF 10% 768In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 1uF 10% 1,884In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.1uF 10% 3,468In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.1uF 10% 2,474In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 0.1 uF 110C 20% 2 Pin LS=15 mm AEC-Q200 2,548In Stock
Min.: 1
Mult.: 1

0.1 uF Radial 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Safety Film Capacitors 310 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.15uF 10% 3,310In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk


KEMET Film Capacitors 310V 0.22uF 20% LS=15mm 663In Stock
Min.: 1
Mult.: 1
Reel: 350

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 20 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F863 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 310volts 0.33uF 10% 872In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.33uF 10% 189In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.56uF 10% 1,389In Stock
Min.: 1
Mult.: 1

0.56 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.47uF 10% 1,393In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.47uF 10% 197In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C F863 Bulk
KEMET Film Capacitors 310volts 0.68uF 10% 980In Stock
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 103In Stock
Min.: 1
Mult.: 1
Reel: 160

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 36.5 mm (1.437 in) 10 mm (0.394 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C F863 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 310volts 0.68uF 10% 700In Stock
Min.: 1
Mult.: 1
Reel: 235

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C F863 AEC-Q200 Ammo Pack
KEMET Film Capacitors 310volts 0.68uF 10% 104In Stock
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 1.5uF 10% 1,137In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 2.2uF 10% 1,207In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 4.7uF 10% 171In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 10uF 10% 1In Stock
Min.: 1
Mult.: 1

10 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 45 mm (1.772 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.47uF 10%
7,064On Order
Min.: 1
Mult.: 1
Reel: 380

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 110 C F863 AEC-Q200 Ammo Pack