MKP385e Series Film Capacitors

Results: 704
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Film Capacitors MKP385e 1,5 F / 5% / 1000/ Pitch 37,5 65In Stock
Min.: 1
Mult.: 1

MKP385e Tray
Vishay / BC Components Film Capacitors 0.39uF 5% 2500volts SL AEC-Q200 117In Stock
Min.: 1
Mult.: 1

0.39 uF 2.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 30 mm (1.181 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay Film Capacitors MKP 385e 22nF 10 2500V= 125In Stock
Min.: 1
Mult.: 1

MKP385e
Vishay Film Capacitors MKP385e 0.22 F / 10% / 1250/ Pitch 27,5 120In Stock
Min.: 1
Mult.: 1
MKP385e Bulk
Vishay Film Capacitors MKP385e 0.022 F / 10% / 1000/ Pitch 15 479In Stock
Min.: 1
Mult.: 1

MKP385e Bulk
Vishay Film Capacitors MKP385e 0.022 F / 5% / 1000/ Pitch 15 480In Stock
Min.: 1
Mult.: 1

MKP385e Bulk
Vishay Film Capacitors MKP 385e 100nF 10 1600V= 130In Stock
Min.: 1
Mult.: 1

MKP385e
Vishay Film Capacitors MKP 385e 33nF 10 2500V= 125In Stock
Min.: 1
Mult.: 1

MKP385e
Vishay / BC Components Film Capacitors 0.022uF 5% 1000V 746In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 143 mOhms 13.5 mm (0.531 in) Straight - 40 C + 105 C MKP385e Bulk
Vishay Film Capacitors MKP 385e 220nF 10 1000V= 75In Stock
Min.: 1
Mult.: 1

MKP385e
Vishay Film Capacitors MKP 385e 47nF 10 2500V= 100In Stock
Min.: 1
Mult.: 1

0.047 uF 2.5 kVDC Polypropylene (PP) 31 mm (1.22 in) 18 mm (0.709 in) 800 VAC 10 % 2 Pin 22 mOhms 28 mm (1.102 in) - 40 C + 105 C MKP385e
Vishay MKP385e2822BKIM2T0
Vishay Film Capacitors 8.2nF 10% 2500volts 2pins 200In Stock
Min.: 1
Mult.: 1

8200 pF 2.5 kVDC Polypropylene (PP) 26 mm (1.024 in) 10 mm (0.394 in) 800 VAC 10 % 2 Pin 77 mOhms 19.5 mm (0.768 in) - 40 C + 105 C MKP385e Bulk
Vishay / BC Components Film Capacitors 0.39uF 5% 2000volts SL AEC-Q200 102In Stock
Min.: 1
Mult.: 1

0.39 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 38.5 mm (1.516 in) AC and Pulse Film Capacitors 5 % 2 Pin 6 mOhms 21.5 mm (0.846 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 1uF 5% 1Kvolts SL AEC-Q200 68In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28.5 mm (1.122 in) AC and Pulse Film Capacitors 5 % 2 Pin 7 mOhms 15.7 mm (0.618 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 1uF 5% 1600volts SL AEC-Q200 140In Stock
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 24 mm (0.945 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 1.5uF 5% 850volts SL AEC-Q200 36In Stock
Min.: 1
Mult.: 1

1.5 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28.5 mm (1.122 in) AC and Pulse Film Capacitors 5 % 2 Pin 6 mOhms 15.7 mm (0.618 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 15uF 5% 400volts SL AEC-Q200 53In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 30 mm (1.181 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 0.0033uF 5% 2500volt LL AEC-Q200 150In Stock
Min.: 1
Mult.: 1

3300 pF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 5 % 2 Pin 796 mOhms 8.5 mm (0.335 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 0.015uF 5% 2500volts LL AEC-Q200 210In Stock
Min.: 1
Mult.: 1

0.015 uF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26 mm (1.024 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 5 % 2 Pin 210 mOhms 12 mm (0.472 in) Straight + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 0.056uF 5% 400volts LL AEC-Q200 408In Stock
Min.: 1
Mult.: 1

0.056 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 5 % 2 Pin 66 mOhms 7 mm (0.276 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 0.47uF 5% 400volts LL AEC-Q200 78In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26 mm (1.024 in) 19.5 mm (0.768 in) AC and Pulse Film Capacitors 5 % 2 Pin 17 mOhms 10 mm (0.394 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 0.82uF 5% 1Kvolts LL AEC-Q200 57In Stock
Min.: 1
Mult.: 1

0.82 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 31 mm (1.22 in) AC and Pulse Film Capacitors 5 % 2 Pin 14 mOhms 21 mm (0.827 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 0.33uF 5% 1000V
90On Order
Min.: 1
Mult.: 1

0.33 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 24 mOhms 23 mm (0.906 in) Straight - 40 C + 105 C MKP385e Tray
Vishay Film Capacitors MKP 385e 150nF 10 1000V=
115Expected 02/03/2026
Min.: 1
Mult.: 1
MKP385e
Vishay Film Capacitors MKP 385e 68nF 10 630V=
750Expected 04/03/2026
Min.: 1
Mult.: 1
0.068 uF 630 VDC Polypropylene (PP) 17.5 mm (0.689 in) 7 mm (0.276 in) 220 VAC 10 % 2 Pin 51 mOhms 13.5 mm (0.531 in) - 40 C + 105 C MKP385e