SF1806 Series Feed Through Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 3,955In Stock
8,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 2,000
: 2,000

47 pF 100 VDC - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF1806 Reel
Spectrum Control Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

0.022 uF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C X7R 300 mOhms SF1806 Reel