Rubycon PZE Series Aluminium Organic Polymer Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 455In Stock
Min.: 1
Mult.: 1

22 uF 80 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2,646In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 2,087In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 920In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 1,008In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 527In Stock
1,000Expected 27/04/2026
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 791In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200
1,000Expected 27/04/2026
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Lead-Time 24 Weeks
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

39 uF 80 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.7 A - 40 C + 125 C 10 mm Can PZE AEC-Q200