HC Series Aluminium Electrolytic Capacitors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 11,334In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 10 mA - 40 C + 105 C 4.3 mm 5.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 16V HC SMD 19,650In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 105 C 5.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 16V HC SMD 20,220In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 81 mA - 40 C + 105 C 7.8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C 12,712In Stock
Min.: 1
Mult.: 1
Reel: 900

47 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 65 mA - 40 C + 105 C 7.8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 10,367In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 49 mA - 40 C + 105 C 8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 6.3V HC SMD 3,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 71 mA - 40 C + 105 C 7.8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 1000UF 6.3V HC SMD 67In Stock
1,500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 313 mA - 40 C + 105 C 12 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 6.3V HC SMD 3,063In Stock
2,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 26 mA - 40 C + 105 C 5.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 6.3V HC SMD 187In Stock
1,800Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 900

220 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 101 mA - 40 C + 105 C 7.8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 6.3V HC SMD 370In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 40 C + 105 C 10 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 6.3V HC SMD 2,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 46 mA - 40 C + 105 C 6.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 10V HC SMD 1,672In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 160 mA - 40 C + 105 C 10.2 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 33UF 10V HC SMD 1,510In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 43 mA - 40 C + 105 C 6.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 22UF 16V HC SMD 2,407In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 39 mA - 40 C + 105 C 6.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C 327In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 40 C + 105 C 7.8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 25V HC SMD 1,042In Stock
2,500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA - 40 C + 105 C 10.2 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 33UF 25V HC SMD 3,483In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 65 mA - 40 C + 105 C 7.8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 25V HC SMD 608In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 238 mA - 40 C + 105 C 12 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 2,762In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 35 mA - 40 C + 105 C 6.6 mm 7.8 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 874In Stock
5,500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 160 mA - 40 C + 105 C 10.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 4,816In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.2 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 105 C 4.3 mm 5.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 3,466In Stock
2,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

3.3 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 16 mA - 40 C + 105 C 4.3 mm 5.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 1,870In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 100 mA - 40 C + 105 C 8.3 mm 10 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C 2,346In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.7 uF 50 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 23 mA - 40 C + 105 C 5.3 mm 6.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 35V HC SMD 3,608In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 105 C 6.5 mm HC AEC-Q200 Reel, Cut Tape, MouseReel