Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal

Results: 4,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1800UF 450V 92In Stock
Min.: 1
Mult.: 1

1800 uF 450 VDC 50.8 mm 117 mm 22.2 mm General Purpose Electrolytic Capacitors 15000 Hour 20 % 11.2 A 51 mOhms - 40 C + 85 C U37X
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 20% 700V High Voltage 9In Stock
Min.: 1
Mult.: 1

3300 uF 700 VDC 89 mm 155 mm 31.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 9.9 A - 25 C + 85 C RHB Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1800uF 20% 630V High Voltage 33In Stock
Min.: 1
Mult.: 1

1800 uF 630 VDC 76.2 mm 95 mm 31.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 6.4 A - 25 C + 85 C RHB Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 20% 630V High Voltage 16In Stock
Min.: 1
Mult.: 1

2700 uF 630 VDC 76.2 mm 130 mm 31.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 9.1 A - 25 C + 85 C RHB Bulk

Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 22000UF 63V 80In Stock
Min.: 1
Mult.: 1
22000 uF 63 VDC 35 mm 117 mm 12.7 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 14.06 A 12.3 mOhms - 40 C + 105 C U32D
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3000uF 100 Volt
49On Order
Min.: 1
Mult.: 1

3000 uF 100 VDC 50.8 mm 48 mm 22.2 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C U32D Bulk


Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2200UF 315V 5In Stock
Min.: 1
Mult.: 1

2200 uF 315 VDC 63.5 mm 79 mm 28.6 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 10.26 A 77 mOhms - 40 C + 105 C U32D

Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 47000UF 80V 12In Stock
Min.: 1
Mult.: 1
U32D
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 5600UF 420V 1In Stock
Min.: 1
Mult.: 1

5600 uF 420 VDC 89 mm 92 mm 31.8 mm General Purpose Electrolytic Capacitors 10000 Hour 23 A 18 mOhms - 40 C + 85 C U37F
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1200uF 20% 700V High Voltage 6In Stock
Min.: 1
Mult.: 1

1200 uF 700 VDC 63.5 mm 125 mm 28 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 5.4 A - 25 C + 85 C RHB Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 22000UF 40V 20In Stock
Min.: 1
Mult.: 1
U36D
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1In Stock
Min.: 1
Mult.: 1

3300 uF 450 VDC 76.2 mm 96 mm 31.5 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 9.8 A - 25 C + 85 C RWE
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 11In Stock
Min.: 1
Mult.: 1

63.5 mm RWE
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 63 Volt 28In Stock
Min.: 1
Mult.: 1

6800 uF 63 VDC 50.8 mm 48 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C U32D Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 20% 450V Long Life 6In Stock
Min.: 1
Mult.: 1

6800 uF 450 VDC 76.2 mm 190 mm 31.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 17.3 A - 25 C + 105 C LXA Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1000uF 20% 700V High Voltage 14In Stock
Min.: 1
Mult.: 1

1000 uF 700 VDC 63.5 mm 115 mm 28 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.7 A - 25 C + 85 C RHB Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 5600UF 500V 16In Stock
Min.: 1
Mult.: 1

5600 uF 500 VDC 76.2 mm 143 mm 31.8 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 25.5 A 18 mOhms - 40 C + 85 C U37F
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 650V 2700uF 20% Tol. High Voltage 11In Stock
Min.: 1
Mult.: 1

2700 uF 650 VDC 76.2 mm 150 mm 31.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 13.6 A - 25 C + 85 C RHA Bulk


Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 50VDC 3900uF Tol - 10 %, + 50 % 76In Stock
Min.: 1
Mult.: 1

3900 uF 50 VDC 35 mm 41 mm 12.7 mm General Purpose Electrolytic Capacitors 2000 Hour - 10 %, + 50 % - 40 C + 85 C U36D
Chemi-Con E32D101HLS563MEE3U
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 10In Stock
Min.: 1
Mult.: 1
U32D
Chemi-Con E36L451CSN123MFM9U
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 11In Stock
Min.: 1
Mult.: 1
12000 uF 450 VDC 89 mm 20 % - 40 C + 85 C U36L
Chemi-Con E32D630HLN473MD79U
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 16In Stock
Min.: 1
Mult.: 1
U32D
Chemi-Con E36D350LPN233TC48U
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 17In Stock
Min.: 1
Mult.: 1
U36D
Chemi-Con ERWL451LGN842MFK0U
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1In Stock
Min.: 1
Mult.: 1

8400 uF 450 VDC 89 mm 190 mm 31.5 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % - 25 C + 85 C RWL
Chemi-Con E36D350CAS754MEM9U
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 5In Stock
Min.: 1
Mult.: 1
U36D