TDK Aluminium Electrolytic Capacitors - Snap In

Results: 5,702
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Qualification Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 1200uF (M), d40x65 41In Stock
132Expected 26/05/2026
Min.: 1
Mult.: 1

1200 uF 450 VDC 40 mm (1.575 in) Electrolytic Capacitors 5000 Hour 20 % 9.07 A 100 mOhms 4 Pin B43610 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 2200uF (M), d45x90 33In Stock
112Expected 19/05/2026
Min.: 1
Mult.: 1

2200 uF 450 VDC 45 mm (1.772 in) Electrolytic Capacitors 10000 Hour 20 % 15.2 A 60 mOhms - 40 C + 85 C 4 Pin B43612 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 3,668In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 270 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 1500uF 20% PVC STD 6.3mm Term 2,980In Stock
Min.: 1
Mult.: 1

1500 uF 200 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.8 A 85 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 1000uF 20% PVC STD 6.3mm Term 2,418In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.26 A 120 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% Short 4mm Term 190In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 2.68 A 130 mOhms - 40 C + 85 C 2 Pin B43501 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PVC 6.3mm Terminals 201In Stock
Min.: 1
Mult.: 1

6800 uF 63 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.6 A 29 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% STD 6.3mm Term 236In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 1.88 A 200 mOhms - 40 C + 85 C 2 Pin B43501 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC 3 Terms 4.5mm 509In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 700 mA 880 mOhms - 40 C + 105 C 3 Pin B43505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% STD 6.3mm Term 351In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 1.5 A 910 mOhms - 25 C + 85 C 2 Pin B43501 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 385VDC 330uF 20% Short 4.5mm Term 516In Stock
Min.: 1
Mult.: 1

330 uF 385 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 1.88 A 200 mOhms - 40 C + 85 C 2 Pin B43501 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 100VDC 4700uF 20% PVC 6mm Terminals 926In Stock
480Expected 01/03/2026
Min.: 1
Mult.: 1

4700 uF 100 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 5.86 A - 40 C + 85 C 2 Pin B41231 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 420VDC 1500uF 20% PVC STD 6.3mm Term 99In Stock
Min.: 1
Mult.: 1

1500 uF 420 VDC 40 mm (1.575 in) 100 mm (3.937 in) 22.5 mm Long Life Aluminum Electrolytic Capacitors 12000 Hour 20 % 7.2 A 110 mOhms - 40 C + 85 C 4 Pin B43511 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term 216In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.8 A 130 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term 509In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.12 A 400 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 328In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.7 A 270 mOhms - 40 C + 105 C 2 Pin B43505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 330uF 20% PVC STD 6.3mm Term 956In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC General Purpose Electrolytic Capacitors 3000 Hour 20 % - 40 C + 105 C 2 Pin B43508 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 820uF 20% PVC STD 6.3mm Term 310In Stock
Min.: 1
Mult.: 1

820 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.33 A 150 mOhms - 25 C + 105 C 2 Pin B43508 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 1500uF 20% PVC STD 6.3mm Term 82In Stock
Min.: 1
Mult.: 1

1500 uF 450 VDC 40 mm (1.575 in) 100 mm (3.937 in) 22.5 mm Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.16 A 140 mOhms - 40 C + 85 C 4 Pin B43510 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 232In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 4.05 A 95 mOhms - 40 C + 85 C 2 Pin B43540 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term 445In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.11 A 270 mOhms - 40 C + 105 C 2 Pin B43545 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% 240mOhm PET 355In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.65 A 240 mOhms - 40 C + 105 C 2 Pin B43548 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term 319In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 3.53 A 90 mOhms - 40 C + 85 C 2 Pin B43624 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 470uF 20% 240mOhm 256In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.8 A 240 mOhms - 40 C + 105 C 2 Pin B43647 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 680uF 20% 160ohm 240In Stock
Min.: 1
Mult.: 1

680 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) General Purpose Electrolytic Capacitors 20 % 2.83 A 160 mOhms + 105 C 2 Pin B43652 AEC-Q200 Bulk