Nichicon Film Capacitors

Results: 3,806
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nichicon Film Capacitors Cylindrical. axial 9 x 27 2,006In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Axial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 10 % 2 Pin 7.6 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Boxed. radial 22 x 30 x 42.5 337In Stock
Min.: 1
Mult.: 1

0.1 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 42.5 mm (1.673 in) 22 mm (0.866 in) General Film Capacitors 750 VAC 10 % 2 Pin 9.3 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Cylindrical. axial 12 x 27 1,053In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Axial Polypropylene (PP) 27 mm (1.063 in) Snubber Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Boxed. radial 14 x 28 x 32 106In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 160 VAC 10 % 4 Pin 2.7 mOhms 28 mm (1.102 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Boxed. radial 18 x 33 x 32 3In Stock
Min.: 1
Mult.: 1

1 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 400 VAC 10 % 2 Pin 4.6 mOhms 33 mm (1.299 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Cylindrical. axial 9 x 27 5In Stock
1,000Expected 10/04/2026
Min.: 1
Mult.: 1

0.68 uF 330 VDC Axial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 10 % 2 Pin 9.1 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 17 x 32 196In Stock
Min.: 1
Mult.: 1

2.5 uF 400 VDC Axial Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 4.2 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 29 x 44 58In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 5.4 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 15.5 x 32 305In Stock
Min.: 1
Mult.: 1

1 uF 600 VDC Axial Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 6.1 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors 1000 Vdc 0.22uf Cylindrical. axial 179In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Axial Polypropylene (PP) 32 mm (1.26 in) Snubber Film Capacitors 525 VAC 10 % 2 Pin 5.9 mOhms Straight - 40 C + 85 C PPA Bulk
Nichicon Film Capacitors 2000 Vdc 0.22uf Cylindrical. axial 134In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) Snubber Film Capacitors 650 VAC 10 % 2 Pin 6 mOhms Straight - 40 C + 85 C PPA Bulk
Nichicon Film Capacitors 3000 Vdc 0.015uf Cylindrical. axial 52In Stock
Min.: 1
Mult.: 1

0.015 uF 3 kVDC Axial Polypropylene (PP) 32 mm (1.26 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 38.5 mOhms Straight - 40 C + 85 C PPA Bulk
Nichicon Film Capacitors 3000 Vdc 0.1uf Cylindrical. axial 96In Stock
Min.: 1
Mult.: 1

0.1 uF 3 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 9.4 mOhms Straight - 40 C + 85 C PPA Bulk
Nichicon Film Capacitors 3000 Vdc 0.39uf Cylindrical. axial 52In Stock
Min.: 1
Mult.: 1

0.39 uF 3 kVDC Axial Polypropylene (PP) 57 mm (2.244 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 4.9 mOhms Straight - 40 C + 85 C PPA Bulk
Nichicon Film Capacitors 10 x 16 x 18 1,197In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Snubber Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) 10 mm x 16 mm x 18 mm Straight - 55 C + 105 C PPB Bulk
Nichicon Film Capacitors 239In Stock
Min.: 1
Mult.: 1

2 Pin PPB Bulk
Nichicon Film Capacitors Cylindrical. axial 8.5 x 27 130In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Axial Polypropylene (PP) 27 mm (1.063 in) Snubber Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 7.5 x 27 653In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Axial Polypropylene (PP) 27 mm (1.063 in) Snubber Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors 250volts 0.15uF 400In Stock
Min.: 1
Mult.: 1

0.15 uF 250 VDC Radial Polyester General Film Capacitors 125 VAC 10 % - 40 C + 105 C QXK_ZH Bulk
Nichicon Film Capacitors 250volts 0.68uF 66In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polyester General Film Capacitors 125 VAC 10 % - 40 C + 105 C QXK_ZH Bulk
Nichicon Film Capacitors 630volts 0.33uF 143In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10.9 mm (0.429 in) General Film Capacitors 250 VAC 10 % 2 Pin 19.8 mm (0.78 in) Straight - 40 C + 105 C QXK_ZH Bulk
Nichicon MWS2632470KN
Nichicon Film Capacitors 6300 Vdc 0.047uf Cylindrical. axial 144In Stock
Min.: 1
Mult.: 1

0.047 uF 6 kVDC Axial Polyester 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin - 55 C + 105 C MWS Bulk
Nichicon Film Capacitors Cylindrical. axial 25.4 x 57 26In Stock
Min.: 1
Mult.: 1

20 uF 100 VDC Axial Polypropylene (PP) 57 mm (2.244 in) General Film Capacitors 10 % 2 Pin 8 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 18.9 x 38 170In Stock
Min.: 1
Mult.: 1

3 uF 200 VDC Axial Polypropylene (PP) 38 mm (1.496 in) General Film Capacitors 10 % 2 Pin 13 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 56In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 160 VAC 10 % 2 Pin 2.4 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PHB Bulk