CA Film Capacitors

Results: 119,149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848C 65 F 5 500V= 76In Stock
Min.: 1
Mult.: 1

65 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 2.5 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay Film Capacitors MKP 1848Se 35 F 5 900V= 16In Stock
Min.: 1
Mult.: 1
MKP1848Se
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 450V= 80In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Dale Film Capacitors MKT 370 4.7nF 10 100V= 1,894In Stock
Min.: 1
Mult.: 1
100 VDC Radial Polyester General Film Capacitors 63 VAC - 55 C + 100 C MKT370
Vishay / Roederstein Film Capacitors MKP 1848C 12 F 5 1200V= 41In Stock
Min.: 1
Mult.: 1
12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP1848C 160 F 5 800Vdc (Y5) E3 7In Stock
Min.: 1
Mult.: 1

160 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 65 mm (2.559 in) 57.5 mm x 70 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 1300V= 252In Stock
Min.: 1
Mult.: 1

1 uF 1.3 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 12.5 mm (0.492 in) Film Capacitors 5 % 2 Pin 17.5 mOhms 22.5 mm (0.886 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 4uF +/-5% 900V= 168In Stock
Min.: 1
Mult.: 1

4 uF 900 VDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 18 mm (0.709 in) Film Capacitors 5 % 2 Pin 7 mOhms 29.5 mm (1.161 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848C 15 F 5 1200V= 53In Stock
Min.: 1
Mult.: 1
15 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay Film Capacitors MKP1848H 80 F 10 500V= 10In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 600V= 61In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 3 mOhms 57 mm (2.244 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 1848e 5uF +/-5% 700V= 214In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 18 mm (0.709 in) Film Capacitors 5 % 2 Pin 6 mOhms 29.5 mm (1.161 in) Straight + 125 C MKP1848e Tray
Vishay Film Capacitors MKP1848H 5 F 10 1200V= 71In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 1200V= 53In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 900V= 34In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 600V= 37In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 4uF +/-10% 500V= 400In Stock
Min.: 1
Mult.: 1

4 uF 500 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 10 mm (0.394 in) Film Capacitors 10 % 2 Pin 12 mOhms 19.5 mm (0.768 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848C 15 F 5 1200V= 45In Stock
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm - 55 C + 105 C MKP1848C
Vishay Film Capacitors MKP1848H 12 F 10 1200V= 25In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay / Roederstein Film Capacitors MKP 1848 5 F 5 1100V= 104In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 16 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay Film Capacitors MKP1848H 15 F 10 1200V= 35In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay / Roederstein Film Capacitors MKP 1848e 1uF +/-5% 900V= 390In Stock
Min.: 1
Mult.: 1

1 uF 900 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 10 mm (0.394 in) Film Capacitors 5 % 2 Pin 25 mOhms 19.5 mm (0.768 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 2uF +/-5% 1000V= 275In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 12.5 mm (0.492 in) Film Capacitors 5 % 2 Pin 16 mOhms 22.5 mm (0.886 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 15uF +/-5% 500V= 178In Stock
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 18 mm (0.709 in) Film Capacitors 5 % 2 Pin 3 mOhms 29.5 mm (1.161 in) Straight + 125 C MKP1848e Tray
EPCOS / TDK Film Capacitors 3.5UF 10% 825V MKP WOUND BOXED 532In Stock
Min.: 1
Mult.: 1

3.5 uF 825 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 10 % 2 Pin 12.9 mOhms 30 mm (1.181 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk