PMLCAP Film Capacitors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 3,117In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0.047 uF 16 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 10 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1,474In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 50 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 2,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.047 uF 50 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1,282In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 63 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 733In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.7 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 3,426In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 50 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 10 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1,615In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1.5 uF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 2 mm (0.079 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1,191In Stock
2,000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2,000

1 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 320In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 3,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1.5 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 2 mm (0.079 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1,170In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.2 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 546In Stock
2,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

3.3 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1,154In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.7 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 654In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 25 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 2,164In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 660In Stock
2,000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

1 uF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 % 2 Pin 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 3,931In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 uF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 352In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 35 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 10 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 710In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 35 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 5,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.047 uF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1,069In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.7 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 10 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.22 uF 16 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 2,359In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0.047 uF 16 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 20 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC
5,996Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 25 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 161In Stock
2,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

1 uF 25 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape