Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,146
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.0015uF 630volt 10% 19,119In Stock
Min.: 1
Mult.: 1
Reel: 3,200

1500 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 400VDC 0.022uF 10% AEC-Q200D 15,547In Stock
Min.: 1
Mult.: 1
Reel: 2,300

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 250volts 10% 7,986In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKP BOXED 1,196In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 1250volt 10% 4,856In Stock
Min.: 1
Mult.: 1

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 2KV 5% 2,426In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 2KV 5% 1,268In Stock
Min.: 1
Mult.: 1

0.033 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T4 408In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 8 mOhms 25 mm (0.984 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 33NF 5% 600Vac LS 15mm 7,029In Stock
Min.: 1
Mult.: 1
Reel: 640

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 875VDC 2.2uF 10% DC LINK MKP LS 27.5mm 754In Stock
Min.: 1
Mult.: 1

2.2 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 10.3 mOhms 33 mm (1.299 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 8.2uF 630volts 10% 4 Pin 37.5mmL/S 553In Stock
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.1 mOhms 37 mm (1.457 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S 290In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 2000volts 5% LS=22.5mm 2,802In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
EPCOS / TDK Film Capacitors 22uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm 362In Stock
Min.: 1
Mult.: 1

22 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 3.2 mOhms 42.5 mm (1.673 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 50volts 1,402In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 630volts 2,960In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) 7 mm (0.276 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 100volts 2,174In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 10nF 5% 400volts 1,395In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.01 uF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Panasonic Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1,938In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 680pF 50VDC 2% PPS FILM 0805 17,289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors KP 2,2nF 1% 250Vdc Pitch 5mm 1,594In Stock
Min.: 1
Mult.: 1

2200 pF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 160 VAC 1 % - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors 1000pF 630volt 2.5% 1,900In Stock
Min.: 1
Mult.: 1

1000 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 0.1uF 160volt 2.5% 1,215In Stock
Min.: 1
Mult.: 1

0.1 uF 160 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 100 VAC 2.5 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 10uF 10% 310V AC Filtering 1,011In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 310 VAC 10 % 4 Pin 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 2uF 480volts 5% High Humidity 392In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 9 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk