S1G Aluminium Organic Polymer Capacitors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 20% AEC-Q200 385In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 800 mA - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% AEC-Q200 259In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 33 mOhms 460 mA - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

270 uF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 830 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 330UF 35V ESR=16 Non-Stocked Lead-Time 22 Weeks
Min.: 400
Mult.: 400
Reel: 400

PCR Reel
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

22 uF 50 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 37 mOhms 680 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 20V 56uF 20% AEC-Q200 Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

56 uF 20 VDC SMD/SMT 7.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 500 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 35V 39uF 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

39 uF 35 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 700 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 39uF 20% AEC-Q200 Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

39 uF 25 VDC SMD/SMT 7.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 480 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 50V 12uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

12 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 65 mOhms 380 mA - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

82 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 760 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 27uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

27 uF 35 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 45 mOhms 450 mA - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 68uF 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

68 uF 35 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 740 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 780 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 33uF 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

33 uF 50 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 31 mOhms 630 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 16V 82uF 20% AEC-Q200 Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

82 uF 16 VDC SMD/SMT 7.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 530 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 50V 10uF 20% AEC-Q200 Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

10 uF 50 VDC SMD/SMT 7.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 75 mOhms 410 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 20V 120uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

120 uF 20 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 770 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 180uF 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

180 uF 20 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 800 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 56uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

56 uF 25 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 35 mOhms 450 mA - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

68 uF 20 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 34 mOhms 470 mA - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 120uF 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

120 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 790 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % - 55 C + 105 C Can Reel, Cut Tape
Nichicon PCM1J101MCS1GS
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 400
Aluminum Polymer Capacitors 8000 Hour AEC-Q200 Reel, Cut Tape