Tantalum Capacitors - Polymer

Results: 7,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm 10,205In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 548In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP 3,726In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm 1,941In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm 6,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm 3,507In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1,445In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1,582In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 8,444In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms 1,935In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 200 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 786In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms 1,076In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 1,853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms 1,695In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=10mOhms 500In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms 634In Stock
Min.: 1
Mult.: 1
Reel: 100

100 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 9,280In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 1,689In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 52.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 7,335In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 52.8 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9,924In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 1,693In Stock
Min.: 1
Mult.: 1
Reel: 500

6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3,316In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2,989In Stock
Min.: 1
Mult.: 1
Reel: 3,000

22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 2,344In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 5,806In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel