R41-T Series Safety Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 300Volts 0.001uF 10% LS=7.5mm AECQ2 6,406In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300Volt 0.0015uF 10% LS=7.5mm AECQ2 9,807In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 6,112In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 4700pF 125C LS=10mm AEC-Q200 5,382In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 0.022 uF 10% 300 VAC 1500 VDC 6In Stock
4,500On Order
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200 23,464In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.047uF 125C LS=22.5mm AEC-Q200 8,258In Stock
15,500Expected 22/05/2026
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 15 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 0.22uF 125C LS =27.5mm AEC-Q200 5,849In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 22 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 1uF 125C LS =37.5mm AEC-Q200 1,611In Stock
Min.: 1
Mult.: 1

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 40 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300Volt 0.0033uF 10% LS=7.5mm AECQ2 1,265In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 3300pF 125C LS=10mm AEC-Q200 4,468In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 4700pF 125C LS=10mm AEC-Q200 4,622In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 6800pF 125C LS=10mm AEC-Q200 487In Stock
3,600Expected 26/06/2026
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.0068uF 125C LS=15mm AEC-Q200 790In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.01uF 125C LS=15mm AEC-Q200 4,767In Stock
9,000On Order
Min.: 1
Mult.: 1

0.01 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.015uF 125C LS=15mm AEC-Q200 53In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.015uF 125C LS=15mm AEC-Q200 3,639In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.022uF 125C LS=15mm AEC-Q200 1,989In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 13.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 1,798In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 14.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 1,687In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 13.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.047uF 125C LS=15mm AEC-Q200 572In Stock
2,500Expected 23/02/2026
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.068uF 125C LS=15mm AEC-Q200 1,385In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 19 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.068uF 125C LS=22.5mm AEC-Q200 2,298In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 7In Stock
1,100Expected 01/05/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 406In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R41-T AEC-Q200 Bulk