Safety Capacitors

Results: 21,738
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.056uF 300volts 20% Y2 2,065In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM 615In Stock
Min.: 1
Mult.: 1

0.56 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.01uF 530Vac X1 MKP 10% LS=15mm 2,096In Stock
Min.: 1
Mult.: 1

0.01 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 0.56uF 305volts 10% X2 3,934In Stock
Min.: 1
Mult.: 1

0.56 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305volts 10% X2 4,101In Stock
Min.: 1
Mult.: 1
Reel: 580

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3292*C/D - X2 Standard Ammo Pack
Vishay / BC Components Safety Capacitors 20uF 20% 310V 24In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk


Vishay / BC Components Safety Capacitors MKP 0.022 uF 10% 480VacX1 E3 92In Stock
Min.: 1
Mult.: 1

0.022 uF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors 1uF 10% 305V 45In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F340X2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,068 F 10 305Vac 450In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 16.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,1 F 10 305Vac 81In Stock
250Expected 19/05/2026
Min.: 1
Mult.: 1

0.1 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 105 C 18 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.1uF 20% 305V 200In Stock
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 39nF 20 305Vac 670In Stock
Min.: 1
Mult.: 1

0.039 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 13.5 mm F340Y2
Vishay / BC Components Safety Capacitors MKP F340Y2 270nF 20 305Vac 254In Stock
Min.: 1
Mult.: 1

0.27 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 26.5 mm F340Y2
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm 4,018In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 250 VAC Radial 10 mm (0.394 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-264 Bulk
KEMET Safety Capacitors 250VAC 10pF C0G 1808 5% X2 747In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 pF 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 470pF C0G 1812 10% X2 427In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .100UF 310V 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 890In Stock
Min.: 1
Mult.: 1
Reel: 280

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.15uF 20% LS=15mm 2,072In Stock
Min.: 1
Mult.: 1
Reel: 270

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V 0.022uF 20% LS=22.5mm 325In Stock
Min.: 1
Mult.: 1

0.022 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 1000volts 6800pF 20% 250In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.1uF 20% 600In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V .068uF 20% LS=10mm 3,462In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 1,311In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 0.1uF 20% 1,297In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk