Safety Capacitors

Results: 21,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 0,068 F 10 305Vac 450In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 16.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,1 F 10 305Vac 81In Stock
250Expected 19/05/2026
Min.: 1
Mult.: 1

0.1 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 105 C 18 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.1uF 20% 305V 200In Stock
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 39nF 20 305Vac 670In Stock
Min.: 1
Mult.: 1

0.039 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 13.5 mm F340Y2
Vishay / BC Components Safety Capacitors MKP F340Y2 270nF 20 305Vac 254In Stock
Min.: 1
Mult.: 1

0.27 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 26.5 mm F340Y2
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm 4,018In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 250 VAC Radial 10 mm (0.394 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-264 Bulk
KEMET Safety Capacitors 250VAC 10pF C0G 1808 5% X2 747In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 pF 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 470pF C0G 1812 10% X2 427In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .100UF 310V 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 890In Stock
Min.: 1
Mult.: 1
Reel: 280

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.15uF 20% LS=15mm 2,072In Stock
Min.: 1
Mult.: 1
Reel: 270

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V 0.022uF 20% LS=22.5mm 324In Stock
Min.: 1
Mult.: 1

0.022 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 1000volts 6800pF 20% 250In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.1uF 20% 530In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V .068uF 20% LS=10mm 3,462In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 1,311In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 0.1uF 20% 1,297In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 98In Stock
Min.: 1
Mult.: 1
Reel: 340

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 10% 404In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 2,005In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 560V 4.7uF 10% LS=37.5mm 218In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.018uF 10% LS=15MM AEC-Q200 2,626In Stock
Min.: 1
Mult.: 1

0.018 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.33uF 20% 241In Stock
Min.: 1
Mult.: 1

0.33 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA471K-VKA 1,450In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
EPCOS / TDK Safety Capacitors 0.001uF 530Vac X1 MKP 20% LS=10mm 1,968In Stock
Min.: 1
Mult.: 1

1000 pF X1 530 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B32911 Bulk