Safety Capacitors

Results: 21,729
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275vac 1uF 20% 281In Stock
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 22pF K tol 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA102MNKA 3,046In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KNKA 762In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
Vishay / BC Components Safety Capacitors F339X2 4.7 F 10 305Vac 28In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 38 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors 4.7uF 20% 305volts 110In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 43 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 35.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 20uF 10% 310V 55In Stock
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 57.5 mm 25 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 30 F 20% 310VacX2 (M) e3 17In Stock
Min.: 1
Mult.: 1

30 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.1 F 10% 480VacX1 E3 280In Stock
Min.: 1
Mult.: 1

480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors 220nF 10% 480V 55In Stock
Min.: 1
Mult.: 1

0.22 uF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors 390nF 10% 480V 77In Stock
Min.: 1
Mult.: 1

0.39 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 560nF 10% 480V 87In Stock
Min.: 1
Mult.: 1

0.56 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 28 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 820nF 10% 480V 32In Stock
Min.: 1
Mult.: 1

0.82 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 31 mm F340X1 Tray
Vishay / BC Components Safety Capacitors MKP F340Y2 0,022 F 10 305Vac 304In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 12 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.22uF 20% 305V 165In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors F340Y2 330nF 10 305Vac 195In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 105 C 26.5 mm F340Y2
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 330nF 10% 61In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
Walsin Safety Capacitors 1808 MLCC NPO 3 pF +/-0.25pF 5K V T&R SAF 1,588In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 2 mm Safety MLCCs C0G (NP0) 0.25 pF 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.25 mm S2 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 33pF C0G 1812 10% X2 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 pF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.033uF 20% LS 10mm 211In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS=15mm 472In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F861 Cut Tape
KEMET Safety Capacitors 800V 0.025uF 10% LS=10mm 1,898In Stock
Min.: 1
Mult.: 1

0.025 uF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 7.5 mm F871 Bulk
KEMET Safety Capacitors 1000V 0.01uF 20% LS=10mm 1,800In Stock
Min.: 1
Mult.: 1
Reel: 450

0.01 uF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300volts 2500pF 10% 1,425In Stock
Min.: 1
Mult.: 1
Reel: 1,200

2500 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm F881 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.1uF 20% X2 10mm 514In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Ammo Pack