Common Mode Filters / Chokes

Results: 7,396
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 16,472In Stock
24,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 165nH DCR=.235Ohms 2,874In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0806 1,988In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Vishay / Dale Common Mode Chokes / Filters 10uH 20% SMD 998In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel LPE SMD/SMT 10 uH 2.03 A 30 mOhms - 55 C + 125 C 4841 10.69 mm 12.5 mm 6.3 mm Reel, Cut Tape, MouseReel Gapped Transformers
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1,475In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS

PCB Mount 1 Channel ADCH SMD/SMT 3.4 uH 50 Ohms 300 mA - 40 C + 85 C CD637-6 7.87 mm 5.59 mm 5.23 mm Reel, Cut Tape, MouseReel RF Chokes
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS

PCB Mount 1 Channel ADCH SMD/SMT 1 uH 50 Ohms 100 mA - 40 C + 85 C 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wideband
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 11,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
TE Connectivity / Schaffner Common Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL 574In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RB Through Hole 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 25A 0.47mH 3-WIRE HORIZONTAL 128In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RB Through Hole 470 uH - 30 %, + 50 % 25 A 2.4 mOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 58.8 mm x 48 mm 58.8 mm 57.8 mm 48 mm Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1,452In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel PE SMD/SMT 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters Common Mode EMI Ind 2700uH .04Ohms 261In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Radial 2.7 mH 30 % 6.3 A 40 mOhms 500 kHz - 40 C + 130 C 33 mm 18.29 mm 34.04 mm Tray Chokes
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 767In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 17 A 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 2,944In Stock
Min.: 1
Mult.: 1
Reel: 1,600

1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x82uH 440ohm 994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel WE-SL1 SMD/SMT 82 uH 440 Ohms 50 % 300 mA 200 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL3 SMD Filter 22uH 700mA .14Ohm 1,902In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel WE-SL3 SMD/SMT 22 uH 1.6 kOhms 700 mA 140 mOhms - 40 C + 125 C 9.2 mm 6.6 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1,585In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type M Nancrystl 10kHz 2.5A 259In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 33 mH 50 % 2.5 A 90 mOhms - 40 C + 125 C 22 mm 13.5 mm 25 mm Bulk Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 12,684In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 1 kOhms 1.5 A 60 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
EPCOS / TDK Common Mode Chokes / Filters 700 uH 23.3x19.5mm Radial 1,075In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 47 mH 30 % 300 mA 2.5 Ohms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.0A Vertical Core 858In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 27 mH 30 % 1 A 750 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 2,034In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1,161In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 4.6A Vertical Core 1,600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 3.3 mH - 30 %, + 50 % 4.6 A 46 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2,028In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes