ABRACON Ferrite Beads

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.150 A 400.00 mOhm 4,281In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 70 Ohms @ 100MHz 1.300 A 100.00 mOhm 4,090In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.3 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 ohm 0.6A 250mOhm 11,888In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 14,316In Stock
Min.: 1
Mult.: 1
Reel: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 5 Ohms @ 100MHz 0.500 A 50.00 mOhm 1,604In Stock
10,000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 0.200 A 350.00 mOhm 6,158In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.500 A 300.00 mOhm 3,133In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 0.600 A 300.00 mOhm 11,203In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 3.000 A 50.00 mOhm 1,431In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN 7,852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17 Ohms @ 100MHz 2.000 A 50.00 mOhm 55,995In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 1,988In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms @ 100MHz 0.100 A 1300.00 mOhm 24,605In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 4,352In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-301-T
ABRACON Ferrite Beads Bead 300&! 1A 200m&! 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9,820In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1500? 0.4A 600m? 9,520In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 400 mA 25 % 600 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 250? 1.2A 150m? 9,861In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 250 Ohms 1.2 A 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 2600? 0.35A 800m? 9,875In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 2.6 kOhms 350 mA 25 % 800 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 3500? 0.27A 1350m? 9,590In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 3.5 kOhms 270 mA 25 % 1.35 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 4600? 0.27A 1650m? 8,023In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 4.6 kOhms 270 mA 25 % 1.65 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 0.100 A 650.00 mOhm 9,200In Stock
10,000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 0.100 A 1000.00 mOhm 8,396In Stock
10,000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 1.2A -55+125C 29,208In Stock
40,000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM -55+125C 45,873In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel