MFBM1V Series Ferrite Beads

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 150 2.5A SMT 2,850In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 300 0.6A SMT 9,881In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM .8A SMT 19,628In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 220 1.5A SMT 11,013In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3A 63,635In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 1.5A 77,986In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 1.8A SMT 17,305In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 9 Ohms 1.8 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15 1.8A SMT 20,800In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 15 Ohms 1.8 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 200 0.7A SMT 18,447In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 5,602In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 26 5.0A SMT 4,506In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 5 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 5,486In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 11 6.0A SMT 3,497In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 120 3.0A SMT 7,071In Stock
4,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70 3.0A SMT 2,797In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80 3.0A SMT 8,226In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 4,236In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15 6.0A SMT 4,247In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80 4.0A SMT 3,790In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 35 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 800 2.0A SMT 3,922In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 110 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 1.8A S 18,941In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 0 Ohms 1.8 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 100 0.8A SMT 20,777In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 0.3A 23,731In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM .8A 21,970In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 1.3A SMT 13,155In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel