Common Mode Filter Chokes

Results: 7,360
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 200mA 100uH AEC-Q200 1,609In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount WE-CNSW SMD/SMT 100 uH 5.5 kOhms 50 % 200 mA 3 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 400mA 51uH AEC-Q200 620In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount WE-CNSW SMD/SMT 51 uH 2.8 kOhms 50 % 400 mA 1.1 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2,098In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1170uH 1.2A DCR=200mOhms SRF=3MHz 8.20V AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SMD/SMT 1.17 mH 8.2 kOhms 35 % 200 mOhms 3 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm Reel, Cut Tape Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.6A 33mH 1,078In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 33 mH 735 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 2A 3.3mH 1,076In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 3.3 mH 85 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.1A 1.0mH 1,083In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 1 mH 33 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 760In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 1210 200mA 51uH AEC-Q200 630In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount WE-CNSA SMD/SMT 51 uH 7.85 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line filter
KEMET Common Mode Chokes / Filters 530V 3.99mH 7A DCR=27.19mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 3.99 mH 7 A 27.19 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.27mH 13A DCR=8.74mOhms Heat Resistant Thru Hole 117In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 1.27 mH 13 A 8.74 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 0.75mH 16A DCR=5.25mOhms Heat Resistant Thru Hole 117In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 750 uH 16 A 5.25 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.56mH 45A DCR=1.59mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 560 uH 45 A 1.59 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.99mH 7A DCR=27.19mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 3.99 mH 7 A 27.19 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 0.75mH 16A DCR=5.25mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 750 uH 16 A 5.25 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.13mH 80A DCR=0.55mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 130 uH 80 A 550 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
TDK Common Mode Chokes / Filters EP21 SMD CHOKE 2x640H 20.3A/+70C 304In Stock
Min.: 1
Mult.: 1

PCB Mount B82552J*J021 SMD/SMT 640 uH - 40 %, + 50 % 20.3 A + 70 C 23.8 mm 17.7 mm 21.6 mm Tray Common Mode Choke Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.8A 15mH 1,085In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 15 mH 405 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 2.18mH 10A DCR=15mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 2.18 mH 10 A 15 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.27mH 13A DCR=8.74mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 1.27 mH 13 A 8.74 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 4.6A 0.47mH 1,073In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke